SilverCap Film Capacitors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors FILM CAP MKT SILVER 6.8 F 10 100Vdc LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 7.360
Mult.: 7.360

6.8 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 10 % 2 Pin 10.5 mm (0.413 in) - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 1.0UF 5% 250V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 9.120
Mult.: 9.120

1 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 160 VAC 5 % 2 Pin - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 1.0UF 10% 250V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 9.120
Mult.: 9.120

1 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 160 VAC 10 % 2 Pin - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors FILM CAP MKT SILVER 1.0 F 20 250Vdc LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 9.120
Mult.: 9.120

1 uF 250 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) General Film Capacitors 20 % 2 Pin Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 1.5UF 5% 250V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 7.360
Mult.: 7.360

1.5 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 160 VAC 5 % 2 Pin - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 1.5UF 10% 250V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 7.360
Mult.: 7.360

1.5 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 160 VAC 10 % 2 Pin - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 2.2UF 5% 250V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 5.920
Mult.: 5.920

2.2 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 8.3 mm (0.327 in) General Film Capacitors 160 VAC 5 % 2 Pin 11.2 mm (0.441 in) - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 3.3UF 10% 250V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 5.600
Mult.: 5.600

3.3 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 10.1 mm (0.398 in) General Film Capacitors 160 VAC 10 % 2 Pin 13.5 mm (0.531 in) - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors FILM CAP MKT SILVER 4.7 F 10 250Vdc LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 3.120
Mult.: 3.120

4.7 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 12.2 mm (0.48 in) General Film Capacitors 160 VAC 10 % 2 Pin 15.5 mm (0.61 in) - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors FILM CAP MKT SILVER 4.7 F 20 250Vdc LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 3.120
Mult.: 3.120

4.7 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 12.2 mm (0.48 in) General Film Capacitors 160 VAC 20 % 2 Pin 15.5 mm (0.61 in) - 55 C + 100 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors FILM CAP MKT SILVER 0.68 F 10 250Vdc LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 14.080
Mult.: 14.080

680 nF 250 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 160 VAC 10 % 2 Pin - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 1.0UF 5% 400V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 6.800
Mult.: 6.800

1 uF 400 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 8.3 mm (0.327 in) General Film Capacitors 200 VAC 5 % 2 Pin 11.2 mm (0.441 in) - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 1.0UF 10% 400V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 6.800
Mult.: 6.800

1 uF 400 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 8.3 mm (0.327 in) General Film Capacitors 200 VAC 10 % 2 Pin 11.2 mm (0.441 in) - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 1.5UF 10% 400V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 5.280
Mult.: 5.280

1.5 uF 400 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 10.3 mm (0.406 in) General Film Capacitors 200 VAC 10 % 2 Pin 13.2 mm (0.52 in) - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors FILM CAP MKT SILVER 1.5 F 20 400Vdc LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 5.280
Mult.: 5.280

1.5 uF 400 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 10.3 mm (0.406 in) General Film Capacitors 200 VAC 20 % 2 Pin 13.2 mm (0.52 in) - 55 C + 100 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 2.2UF 5% 400V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 2.880
Mult.: 2.880

2.2 uF 400 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 12.6 mm (0.496 in) General Film Capacitors 200 VAC 5 % 2 Pin 15.5 mm (0.61 in) - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors FILM CAP MKT SILVER 2.2 F 20 400Vdc LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2.880
Mult.: 2.880

2.2 uF 400 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 12.6 mm (0.496 in) General Film Capacitors 200 VAC 20 % 2 Pin 15.5 mm (0.61 in) - 55 C + 100 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.33UF 5% 400V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 13.600
Mult.: 13.600

330 nF 400 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 200 VAC 5 % 2 Pin - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors FILM CAP MKT SILVER 0.47 F 5 400Vdc LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 13.280
Mult.: 13.280

470 nF 400 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 200 VAC 5 % 2 Pin - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.47UF 10% 400V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 13.280
Mult.: 13.280

470 nF 400 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 200 VAC 10 % 2 Pin - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.68UF 5% 400V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 7.360
Mult.: 7.360

680 nF 400 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 200 VAC 5 % 2 Pin - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.68UF 10% 400V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 7.360
Mult.: 7.360

680 nF 400 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 200 VAC 10 % 2 Pin - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 10UF 5% 100V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 5.440
Mult.: 5.440

10 uF 100 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 7.6 mm (0.299 in) General Film Capacitors 63 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 10.0UF 10% 100V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 5.440
Mult.: 5.440

10 uF 100 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 7.6 mm (0.299 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 22UF 10% 100V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 2.560
Mult.: 2.560

22 uF 100 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk