DCP4 Series Film Capacitors

Results: 1.148
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors DC-LINK MKP 4 60.0 uF 600 VDC 35x50x41.5 PCM 37.5 Non-Stocked Lead-Time 18 Weeks
Min.: 70
Mult.: 35

60 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 3.4 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 60.0 uF 600 VDC 35x50x41.5 PCM 37.5 Non-Stocked Lead-Time 18 Weeks
Min.: 70
Mult.: 35
60 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 3.4 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 60.0 uF 600 VDC 35x50x41.5 PCM 37.5 Non-Stocked Lead-Time 18 Weeks
Min.: 70
Mult.: 35
60 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) DC Link Film Capacitors 20 % 4 Pin 3.4 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 70.0 uF 600 VDC 40x55x41.5 PCM 37.5 Non-Stocked Lead-Time 18 Weeks
Min.: 56
Mult.: 28

70 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) DC Link Film Capacitors 5 % 2 Pin 3.1 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 70.0 uF 600 VDC 40x55x41.5 PCM 37.5 Non-Stocked Lead-Time 18 Weeks
Min.: 56
Mult.: 28

70 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) DC Link Film Capacitors 10 % 2 Pin 3.1 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 70.0 uF 600 VDC 40x55x41.5 PCM 37.5 Non-Stocked Lead-Time 18 Weeks
Min.: 56
Mult.: 28

70 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) DC Link Film Capacitors 20 % 2 Pin 3.1 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 70.0 uF 600 VDC 40x55x41.5 PCM 37.5 Non-Stocked Lead-Time 18 Weeks
Min.: 56
Mult.: 28

70 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) DC Link Film Capacitors 5 % 4 Pin 3.1 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 70.0 uF 600 VDC 40x55x41.5 PCM 37.5 Non-Stocked Lead-Time 18 Weeks
Min.: 56
Mult.: 28

70 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) DC Link Film Capacitors 10 % 4 Pin 3.1 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 70.0 uF 600 VDC 40x55x41.5 PCM 37.5 Non-Stocked Lead-Time 18 Weeks
Min.: 56
Mult.: 28

70 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) DC Link Film Capacitors 20 % 4 Pin 3.1 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 70.0 uF 600 VDC 35x50x57 PCM 52.5 Non-Stocked Lead-Time 18 Weeks
Min.: 75
Mult.: 25
70 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 3.1 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 70.0 uF 600 VDC 35x50x57 PCM 52.5 Non-Stocked Lead-Time 18 Weeks
Min.: 75
Mult.: 25

70 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 3.1 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 70.0 uF 600 VDC 35x50x57 PCM 52.5 Non-Stocked Lead-Time 18 Weeks
Min.: 75
Mult.: 25
70 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 3.1 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 70.0 uF 600 VDC 35x50x57 PCM 52.5 Non-Stocked Lead-Time 18 Weeks
Min.: 75
Mult.: 25
70 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 20 % 4 Pin 3.1 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 70.0 uF 600 VDC 35x50x57 PCM 52.5 Non-Stocked Lead-Time 18 Weeks
Min.: 75
Mult.: 25

70 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 20 % 4 Pin 3.1 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors 80uF 600 Volts 10% Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 25

80 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 2.6 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors DC-LINK MKP 4 80.0 uF 600 VDC 40x55x41.5 PCM 37.5 Non-Stocked Lead-Time 18 Weeks
Min.: 56
Mult.: 28

80 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) DC Link Film Capacitors 5 % 2 Pin 2.6 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 80.0 uF 600 VDC 40x55x41.5 PCM 37.5 Non-Stocked Lead-Time 18 Weeks
Min.: 56
Mult.: 28

80 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) DC Link Film Capacitors 10 % 2 Pin 2.6 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 80.0 uF 600 VDC 40x55x41.5 PCM 37.5 Non-Stocked Lead-Time 18 Weeks
Min.: 56
Mult.: 28

80 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) DC Link Film Capacitors 20 % 2 Pin 2.6 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 80.0 uF 600 VDC 40x55x41.5 PCM 37.5 Non-Stocked Lead-Time 18 Weeks
Min.: 56
Mult.: 28

80 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) DC Link Film Capacitors 5 % 4 Pin 2.6 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 80.0 uF 600 VDC 40x55x41.5 PCM 37.5 Non-Stocked Lead-Time 18 Weeks
Min.: 56
Mult.: 28

80 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) DC Link Film Capacitors 10 % 4 Pin 2.6 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 80.0 uF 600 VDC 40x55x41.5 PCM 37.5 Non-Stocked Lead-Time 18 Weeks
Min.: 56
Mult.: 28

80 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) DC Link Film Capacitors 20 % 4 Pin 2.6 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 80.0 uF 600 VDC 35x50x57 PCM 52.5 Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 25
80 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 2.6 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 80.0 uF 600 VDC 35x50x57 PCM 52.5 Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 25

80 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 2.6 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 80.0 uF 600 VDC 35x50x57 PCM 52.5 Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 25
80 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 2.6 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 80.0 uF 600 VDC 35x50x57 PCM 52.5 Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 25
80 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 20 % 4 Pin 2.6 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk