SMD-PPS Series Film Capacitors

Results: 236
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors SMD-PPS 0.01 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp13.209
Rp12.494
Rp11.980
Min.: 3.600
Mult.: 1.800
10 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors 0.022 uF 63 VDC 10% Non-Stocked
Rp13.888
Rp13.136
Rp12.604
Min.: 3.600
Mult.: 1.800
22 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.022 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp12.640
Rp12.127
Min.: 6.000
Mult.: 3.000
22 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.022 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp14.750
Rp13.613
Rp12.879
Rp12.347
Min.: 1.500
Mult.: 500
22 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.022 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp13.613
Rp12.879
Rp12.347
Min.: 3.600
Mult.: 1.800
22 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.022 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp13.870
Rp13.172
Min.: 6.000
Mult.: 3.000
22 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.033 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp14.952
Rp14.622
Rp13.760
Min.: 1.500
Mult.: 500
33 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.033 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp14.493
Rp13.503
Min.: 3.600
Mult.: 1.800
33 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.033 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp13.649
Rp12.989
Min.: 6.000
Mult.: 3.000
33 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.033 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp14.658
Rp14.328
Rp13.503
Min.: 1.500
Mult.: 500
33 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.033 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp14.236
Rp13.227
Min.: 3.600
Mult.: 1.800
33 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.033 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp13.411
Rp12.732
Min.: 6.000
Mult.: 3.000
33 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.033 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Rp13.686
Rp12.989
Min.: 3.000
Mult.: 1.500
33 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.033 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Rp13.044
Rp12.127
Min.: 4.000
Mult.: 2.000
33 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.033 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Rp13.411
Rp12.439
Min.: 3.000
Mult.: 1.500
33 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.033 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Rp12.806
Rp11.888
Min.: 4.000
Mult.: 2.000
33 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors 0.047uF 10% 63V Non-Stocked
Cut Tape
Rp38.527
Rp26.418
Rp21.648
Rp19.814
Reel
Rp16.897
Min.: 1
Mult.: 1
: 500
47 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape
WIMA Film Capacitors SMD-PPS 0.047 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp14.970
Rp13.961
Min.: 3.600
Mult.: 1.800
47 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.047 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp14.108
Rp13.448
Min.: 6.000
Mult.: 3.000
47 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.047 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp15.172
Rp14.824
Rp13.943
Min.: 1.500
Mult.: 500
47 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.047 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp13.998
Rp13.246
Rp12.695
Min.: 3.600
Mult.: 1.800
47 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.047 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp13.851
Rp13.172
Min.: 6.000
Mult.: 3.000
47 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.047 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Rp16.126
Rp14.970
Min.: 3.000
Mult.: 1.500
47 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.047 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Rp15.392
Rp14.457
Min.: 4.000
Mult.: 2.000
47 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.047 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Rp15.833
Rp14.677
Min.: 3.000
Mult.: 1.500
47 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack