SP-Cap Aluminium Organic Polymer Capacitors

Results: 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm 1.350In Stock
Cut Tape
Rp57.240
Rp39.444
Rp34.124
Rp30.087
Reel
Rp24.767
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
330 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 5.1 A - 55 C + 85 C 2.8 mm Molded CY Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 6300mA 9mOhm 125C 3000h 350In Stock
Cut Tape
Rp62.743
Rp43.663
Rp36.325
Rp32.656
Reel
Rp22.933
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hours 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded JX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 10200mA 3mOhm 125C 3000h 126In Stock
9.000On Order
Cut Tape
Rp57.790
Rp39.444
Rp35.408
Rp31.739
Reel
Rp24.217
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hours 20 % 3 mOhms 10.2 A - 55 C + 125 C 2.2 mm Molded JZ Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm 111In Stock
14.000Expected 18/01/2027
Cut Tape
Rp70.449
Rp48.984
Rp43.480
Rp36.325
Reel
Rp28.987
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 3 mOhms 10.2 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 8500mA 4.5mOhm 125C 5500h 102In Stock
9.000Expected 04/01/2027
Cut Tape
Rp84.208
Rp56.873
Rp46.232
Rp39.260
Reel
Rp31.555
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 4.5 mOhms 8.5 A - 55 C + 125 C 1.9 mm Molded KZ Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 150uF 5100mA 15mOhm 135C 5500h 952In Stock
Cut Tape
Rp68.064
Rp43.480
Rp41.279
Rp34.857
Reel
Rp24.951
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
150 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 15 mOhms 5.1 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 100uF 6.3volt 4.282In Stock
Cut Tape
Rp42.746
Rp29.354
Rp24.033
Rp21.465
Reel
Rp15.502
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
100 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.1 mm Molded CT Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 2volt 4.721In Stock
Cut Tape
Rp26.051
Rp17.869
Rp13.172
Rp11.026
Rp10.292
Reel
Rp9.760
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
220 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 560uF 2.0volt 2.314In Stock
Cut Tape
Rp35.224
Rp24.400
Rp20.914
Rp18.144
Reel
Rp13.631
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 2.7 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.5volt 7.804In Stock
Cut Tape
Rp28.436
Rp19.263
Rp14.548
Rp12.182
Rp11.375
Reel
Rp10.787
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.5volt 7.256In Stock
Cut Tape
Rp46.599
Rp30.638
Rp23.850
Rp21.832
Reel
Rp14.603
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 2.7 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 150uF 4volt 3.267In Stock
Cut Tape
Rp28.987
Rp19.630
Rp14.842
Rp12.420
Rp11.595
Reel
Rp11.008
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
150 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors Conductive Polymer 330uF, 20%, 4VDC 3.054In Stock
21.000On Order
Cut Tape
Rp48.433
Rp31.739
Rp24.951
Rp22.749
Reel
Rp16.016
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
330 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100uF 6.3volt 4.400In Stock
69.707On Order
Cut Tape
Rp39.811
Rp20.181
Rp18.089
Rp14.934
Rp13.943
Reel
Rp12.549
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
100 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.0volt 4.786In Stock
Cut Tape
Rp43.113
Rp28.987
Rp23.299
Rp20.914
Reel
Rp13.503
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 680uF 20% 10200mA 3mOhm 1.035In Stock
Cut Tape
Rp76.870
Rp52.103
Rp44.948
Rp39.077
Reel
Rp33.390
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
680 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm Low ESR Electrolytic Capacitors 2000 Hours 20 % 3 mOhms 10.2 A - 55 C + 105 C 2.8 mm GY Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 9mOhm 6300mA 1.687In Stock
Cut Tape
Rp67.146
Rp46.782
Rp38.894
Rp35.041
Reel
Rp25.134
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 6.3volt 2.224In Stock
3.500Expected 10/12/2026
Cut Tape
Rp38.894
Rp25.868
Rp22.199
Rp19.447
Reel
Rp15.282
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
68 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 6.3 A - 55 C + 105 C 1 mm Molded LR Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 2.0volt 4.870In Stock
Cut Tape
Rp38.160
Rp26.418
Rp22.566
Rp19.814
Reel
Rp15.209
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
220 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 6 mOhms - 55 C + 105 C Molded LS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 2.0volt 4.013In Stock
Cut Tape
Rp33.390
Rp22.933
Rp19.630
Rp17.117
Reel
Rp12.879
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
220 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 4.5 mOhms 8.5 A - 55 C + 105 C 1 mm Molded SR Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.0volt 7.751In Stock
3.500Expected 21/12/2026
Cut Tape
Rp44.581
Rp28.803
Rp25.684
Rp23.116
Reel
Rp16.291
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
330 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 6 mOhms - 55 C + 125 C Molded ST Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2VDC 4.5mOhm SP Polymer 1.678In Stock
17.500Expected 14/04/2027
Cut Tape
Rp70.816
Rp47.333
Rp37.426
Rp34.307
Reel
Rp22.749
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.5VDC 6mOhm SP Polymer 4.722In Stock
21.000Expected 18/12/2026
Cut Tape
Rp50.452
Rp35.591
Rp29.904
Rp28.253
Reel
Rp20.181
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 6 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 330uF 9mOhm 6300mAr.m.s 6.855In Stock
7.000Expected 25/11/2026
Cut Tape
Rp47.333
Rp29.170
Rp24.951
Rp21.832
Reel
Rp17.264
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
330 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 6.3 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 120uF 6.3volts 0.009 ohm 3.191In Stock
3.500Expected 03/03/2027
Cut Tape
Rp42.196
Rp29.170
Rp24.951
Rp21.832
Reel
Rp17.227
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
120 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel