SMD-PPS Series Film Capacitors

Results: 236
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors SMD-PPS 0.047 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Rp15.337
Rp14.585
Min.: 4.000
Mult.: 2.000
47 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors 0.068 uF 63 VDC 10% Non-Stocked
Rp15.667
Rp14.493
Rp13.741
Rp13.448
Min.: 1.500
Mult.: 500
68 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.068 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp14.640
Rp13.980
Min.: 6.000
Mult.: 3.000
68 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.068 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp15.594
Rp15.392
Rp14.457
Min.: 1.500
Mult.: 500
68 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.068 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp15.209
Rp14.200
Min.: 3.600
Mult.: 1.800
68 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.068 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp14.365
Rp13.704
Min.: 6.000
Mult.: 3.000
68 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors 0.068uF 10% 63V 7.2x6.1x3 Non-Stocked
Rp21.832
Rp17.741
Rp17.594
Min.: 3.000
Mult.: 1.500
68 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.068 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Rp15.044
Rp14.108
Min.: 4.000
Mult.: 2.000
68 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.068 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Rp15.484
Rp14.328
Min.: 3.000
Mult.: 1.500
68 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.068 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Rp14.769
Rp13.833
Min.: 4.000
Mult.: 2.000
68 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors 0.1uF 10% 63V 5.7x5.1x3.5 Non-Stocked
Rp13.741
Rp13.448
Min.: 6.000
Mult.: 3.000
100 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors 0.1uF 20% 63V Non-Stocked
Cut Tape
Rp15.906
Rp15.135
Min.: 1.500
Mult.: 500
: 500
100 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Reel
WIMA Film Capacitors .1uF 63 Volts 10% Non-Stocked
Cut Tape
Rp38.894
Rp27.519
Rp23.483
Rp20.731
Reel
Rp17.539
Min.: 1
Mult.: 1
: 500
100 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 0.1 uF 63 VDC 20% Non-Stocked
Rp15.961
Rp14.805
Min.: 3.000
Mult.: 1.500
100 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.15 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp19.263
Rp17.209
Rp16.346
Min.: 1.500
Mult.: 500
150 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.15 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp17.722
Rp17.557
Rp16.420
Min.: 1.500
Mult.: 500
150 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.15 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp17.209
Rp16.200
Min.: 3.600
Mult.: 1.800
150 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.15 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp16.328
Rp15.686
Min.: 6.000
Mult.: 3.000
150 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.15 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp16.897
Rp15.888
Min.: 3.600
Mult.: 1.800
150 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.15 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp16.034
Rp15.374
Min.: 6.000
Mult.: 3.000
150 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.15 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Rp16.071
Rp14.915
Min.: 3.000
Mult.: 1.500
150 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.15 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Rp15.576
Rp14.824
Min.: 4.000
Mult.: 2.000
150 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.15 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Rp15.778
Rp14.640
Min.: 3.000
Mult.: 1.500
150 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.15 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Rp14.126
Rp13.393
Rp13.117
Min.: 4.000
Mult.: 2.000
150 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.1 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Rp16.016
Rp15.007
Min.: 3.600
Mult.: 1.800
100 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack