MMK Series Film Capacitors

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 50volts 0.01uF 5% LS 5mm 6.286In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

10 nF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 63volts 0.01uF 5% LS 5mm 2.142In Stock
7.500Expected 31/08/2026
Min.: 1
Mult.: 1
: 2.500

10 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape
KEMET Film Capacitors 63volts 0.01uF 5% 5mm 6.702In Stock
Min.: 1
Mult.: 1
: 2.500

10 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape
KEMET Film Capacitors 100volts 0.01uF 10% LS 5mm 1.868In Stock
Min.: 1
Mult.: 1
Max.: 8.000

10 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100volts 0.01uF 10% LS 5mm 6.574In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

10 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape
KEMET Film Capacitors 50volts 0.01uF 10% LS 5mm 1.226In Stock
6.000Expected 04/03/2027
Min.: 1
Mult.: 1

10 nF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 0.01uF 10% 5mm 4.876In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

10 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 0.1uF 10% LS 5mm 15In Stock
5.000Expected 01/12/2026
Min.: 1
Mult.: 1
Max.: 10.000
: 2.500

100 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape
KEMET Film Capacitors 63volts 0.1uF 10% 3.010In Stock
6.000Expected 20/04/2027
Min.: 1
Mult.: 1

100 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 0.1uF 20% LS 5mm 5.583In Stock
Min.: 1
Mult.: 1
: 2.500

100 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 1200pF 5% LS=5mm 7.030In Stock
Min.: 1
Mult.: 1
: 3.000

1.2 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 63V 1200pF 20% LS=5mm 6.042In Stock
Min.: 1
Mult.: 1
: 2.500

1.2 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63volts 1500pF 5% LS 5mm 497In Stock
Min.: 1
Mult.: 1

1.5 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 0.015uF 5% LS 5mm 6.648In Stock
Min.: 1
Mult.: 1
Max.: 10.000
: 2.500

15 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape
KEMET Film Capacitors 100volts 1uF 10% LS 5mm 1.727In Stock
Min.: 1
Mult.: 1
Max.: 1.600
: 800

1 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 0.018uF 10% LS=5mm 5.086In Stock
Min.: 1
Mult.: 1
: 2.500

18 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 0.18uF 10% LS 5mm 3.832In Stock
Min.: 1
Mult.: 1
Max.: 8.000

180 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 63 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100volts 2200pF 5% LS 5mm 10.990In Stock
3.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 3.000

2.2 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 50V 0.022uF 5% LS=5mm 227In Stock
7.500On Order
Min.: 1
Mult.: 1
: 2.500

22 nF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63volts 0.022uF 10% 177In Stock
6.000Expected 06/04/2027
Min.: 1
Mult.: 1

22 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 0.022uF 10% LS 5mm 5.360In Stock
Min.: 1
Mult.: 1
: 2.500

22 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.22uF 5% LS 5mm 7.445In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

220 nF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 63volts 0.22uF 10% LS 5mm 3.485In Stock
7.500Expected 21/09/2026
Min.: 1
Mult.: 1
: 2.500

220 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape
KEMET Film Capacitors 63volts 0.27uF 5% LS 5mm 487In Stock
6.000Expected 21/09/2026
Min.: 1
Mult.: 1

270 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 50volts 3900pF 10% LS 5mm 3.672In Stock
Min.: 1
Mult.: 1

3.9 nF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk