SP-Cap Aluminium Organic Polymer Capacitors

Results: 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 16volt Non-Stocked Lead-Time 52 Weeks
Cut Tape
Rp40.545
Rp27.152
Rp22.199
Rp19.814
Reel
Rp13.613
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
22 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 3 A - 40 C + 105 C 1.1 mm Molded CS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 16volt Non-Stocked Lead-Time 52 Weeks
Cut Tape
Rp41.645
Rp27.886
Rp22.749
Rp20.364
Reel
Rp13.998
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
33 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 3 A - 40 C + 105 C 1.1 mm Molded CS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10uF 20volt Non-Stocked Lead-Time 52 Weeks
Cut Tape
Rp40.545
Rp27.152
Rp22.199
Rp19.814
Reel
Rp13.613
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
10 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 15uF 20volt Non-Stocked Lead-Time 52 Weeks
Reel
Rp13.888
Min.: 3.500
Mult.: 3.500
Max.: 3.500
: 3.500
15 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CS Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 20volt Non-Stocked Lead-Time 52 Weeks
Reel
Rp15.227
Min.: 3.500
Mult.: 3.500
Max.: 3.500
: 3.500
22 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CS Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 15uF 25volt Non-Stocked Lead-Time 52 Weeks
Reel
Rp13.613
Min.: 3.500
Mult.: 3.500
Max.: 3.500
: 3.500
15 uF 25 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 3 A - 40 C + 105 C 1.1 mm Molded CS Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC, 10uF ,7343 metric size T&R; 7.3mmx4.3mmx1.1 Non-Stocked Lead-Time 52 Weeks
Cut Tape
Rp37.059
Rp25.684
Rp22.015
Rp19.080
Reel
Rp14.787
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
Aluminum Polymer Capacitors Molded CS Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 10volt Non-Stocked Lead-Time 52 Weeks
Reel
Rp15.154
Min.: 3.500
Mult.: 3.500
Max.: 3.500
: 3.500
68 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 3 A - 40 C + 105 C 1.4 mm Molded CT Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 20volt Non-Stocked Lead-Time 42 Weeks
Reel
Rp16.291
Min.: 3.500
Mult.: 3.500
Max.: 3.500
: 3.500
33 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CT Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2volts Non-Stocked Lead-Time 43 Weeks
Reel
Rp12.365
Min.: 3.500
Mult.: 3.500
Max.: 3.500
: 3.500
330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) Aluminum Polymer Capacitors 20 % 3 A - 40 C + 105 C 1.9 mm Molded CX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 15uF 16volt Non-Stocked Lead-Time 42 Weeks
Reel
Rp12.842
Min.: 3.500
Mult.: 3.500
Max.: 3.500
: 3.500
15 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 20volt Non-Stocked Lead-Time 42 Weeks
Reel
Rp14.952
Min.: 3.500
Mult.: 3.500
Max.: 3.500
: 3.500
33 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 15uF 25volt Non-Stocked Lead-Time 42 Weeks
Cut Tape
Rp36.875
Rp22.015
Rp17.814
Rp13.411
Rp12.512
Reel
Rp11.870
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
15 uF 25 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.0volt Non-Stocked Lead-Time 43 Weeks
Reel
Rp13.888
Min.: 3.500
Mult.: 3.500
Max.: 3.500
: 3.500
470 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hours 20 % 15 mOhms - 55 C + 125 C Molded HX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.5volt Non-Stocked Lead-Time 43 Weeks
Reel
Rp17.594
Min.: 3.500
Mult.: 3.500
Max.: 3.500
: 3.500
470 uF Aluminum Polymer Capacitors Molded HX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.5volt Non-Stocked Lead-Time 43 Weeks
Cut Tape
Rp45.682
Rp31.188
Rp25.501
Rp22.749
Reel
Rp16.695
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 47uF 10volt Non-Stocked Lead-Time 42 Weeks
Reel
Rp14.108
Min.: 3.500
Mult.: 3.500
Max.: 3.500
: 3.500
47 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 15uF 16volt Non-Stocked Lead-Time 42 Weeks
Reel
Rp14.108
Min.: 3.500
Mult.: 3.500
Max.: 3.500
: 3.500
15 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 16volt Non-Stocked Lead-Time 42 Weeks
Reel
Rp14.108
Min.: 3.500
Mult.: 3.500
Max.: 3.500
: 3.500
22 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 16volt Non-Stocked Lead-Time 42 Weeks
Reel
Rp14.108
Min.: 3.500
Mult.: 3.500
Max.: 3.500
: 3.500
33 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 20volt Non-Stocked Lead-Time 42 Weeks
Reel
Rp14.108
Min.: 3.500
Mult.: 3.500
Max.: 3.500
: 3.500
22 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 20volt Non-Stocked Lead-Time 42 Weeks
Reel
Rp17.906
Min.: 3.500
Mult.: 3.500
Max.: 3.500
: 3.500
33 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 15uF 25volt Non-Stocked Lead-Time 42 Weeks
Reel
Rp14.108
Min.: 3.500
Mult.: 3.500
Max.: 3.500
: 3.500
15 uF 25 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 25volt Non-Stocked Lead-Time 42 Weeks
Reel
Rp17.906
Min.: 3.500
Mult.: 3.500
Max.: 3.500
: 3.500
33 uF 25 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uF 2V Non-Stocked Lead-Time 26 Weeks
Reel
Rp11.154
Min.: 3.500
Mult.: 3.500
: 3.500
180 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 9 mOhms 3 A - 40 C + 105 C 2 mm Molded SX Reel