6.2 mm Aluminium Electrolytic Capacitors - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 10V 220uF 8X6.2 AEC-Q200 3.132In Stock
Cut Tape
Rp29.537
Rp16.456
Rp14.934
Rp12.329
Reel
Rp9.778
Min.: 1
Mult.: 1
: 1.000
220 uF 10 VDC 8 mm (0.315 in) 6.2 mm (0.244 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 300 mA 260 mOhms - 55 C + 105 C 6.2 mm 9.5 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 330uF 6.3V 20% AEC-Q200 496In Stock
Cut Tape
Rp17.796
Rp12.108
Rp8.824
Reel
Rp6.788
Min.: 1
Mult.: 1
: 1.000
330 uF 6.3 VDC 8 mm (0.315 in) 6.2 mm (0.244 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 300 mA 1.8 Ohms - 40 C + 85 C 6.2 mm 9.5 mm AVS AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 16V 220uF 8X6.2 AEC-Q200 155In Stock
Cut Tape
Rp28.436
Rp15.209
Rp13.760
Rp11.375
Reel
Rp10.586
Min.: 1
Mult.: 1
: 1.000
220 uF 16 VDC 8 mm (0.315 in) 6.2 mm (0.244 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 300 mA 260 mOhms - 55 C + 105 C 6.2 mm 9.5 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 63V 22uF 8X6.2 AEC-Q200 901In Stock
Cut Tape
Rp30.087
Rp15.998
Rp14.530
Rp11.980
Reel
Rp11.173
Min.: 1
Mult.: 1
: 1.000
22 uF 63 VDC 8 mm (0.315 in) 6.2 mm (0.244 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 120 mA 1.2 Ohms - 55 C + 105 C 6.2 mm 9.5 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 16V 100uF CASE E AEC-Q200 449In Stock
Cut Tape
Rp19.263
Rp9.888
Rp8.898
Reel
Rp6.660
Min.: 1
Mult.: 1
: 1.000
100 uF 16 VDC 8 mm (0.315 in) 6.2 mm (0.244 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 200 mA 3.3 Ohms - 40 C + 85 C 6.2 mm 9.5 mm AVS AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 25V 100uF AEC-Q200 898In Stock
Cut Tape
Rp17.796
Rp12.108
Rp8.824
Rp7.320
Reel
Min.: 1
Mult.: 1
: 1.000
100 uF 25 VDC 8 mm (0.315 in) 6.2 mm (0.244 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 91 mA 2.7 Ohms - 40 C + 85 C 6.2 mm 9.5 mm AVS AEC-Q200 Reel, Cut Tape, MouseReel