0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 67.431
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 330pF C0G 0805 1 0% 14.185In Stock
15.000Expected 23/12/2026
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

330 pF 50 VDC C0G (NP0) 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 9.923In Stock
Min.: 1
Mult.: 1
: 10.000

120 pF 250 VDC C0G (NP0) 1 % 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) GRM Reel, Cut Tape
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.954In Stock
Min.: 1
Mult.: 1
: 10.000

3.9 nF 250 VDC U2J 5 % 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) GRM Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP-RESALE 45.219In Stock
116.000Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

10 uF 25 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF C0G 0805 1% AEC-Q200 17.740In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

6.8 nF 50 VDC C0G (NP0) 1 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs ESD SMD Auto C0G Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0805 5% AEC-Q200 11.292In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

100 pF 100 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .22uF X7R 0805 10% AEC-Q200 5.965In Stock
34.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

220 nF 100 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0805 1 0% 5.399In Stock
3.000Expected 14/12/2026
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

4.7 uF 10 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 0805 20 % 6.997In Stock
6.000Expected 10/03/2027
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

10 uF 16 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 0805 2 0% 2.822In Stock
Min.: 1
Mult.: 1
: 3.000

4.7 uF 25 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2700pF C0G 0805 5% 11.940In Stock
Min.: 1
Mult.: 1
: 3.000

2.7 nF 100 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0805 2 0% 4.452In Stock
Min.: 1
Mult.: 1
: 3.000

10 uF 6.3 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0805 10% 28.226In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

1 uF 25 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1.8pF C0G 0805 +/-.5pF 3.380In Stock
Min.: 1
Mult.: 1
: 4.000

1.8 pF 100 VDC C0G (NP0) 0.5 pF 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF X7R AUTO 5% Flex VW 80808 3.416In Stock
5.000Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 10.000
: 2.500

10 nF 500 VDC X7R 0.05 pF 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) AEC-Q200 SMD Auto X7R HV VW80808 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF C0G 0805 1% 3.889In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

10 nF 100 VDC C0G (NP0) 1 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs ESD SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 5% Flex Soft 6.334In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

100 nF 50 VDC X7R 5 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 175 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.78 mm (0.031 in) General Type MLCCs SMD Indust X7R HT175C Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200pF 250VDC 1% 0805 C0G 7.050In Stock
Min.: 1
Mult.: 1
: 10.000

1.2 nF 250 VDC C0G (NP0) 1 % 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 1 mm (0.039 in) GRM Reel, Cut Tape
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 390pF 250VDC 1% 0805 C0G 8.299In Stock
Min.: 1
Mult.: 1
: 10.000

390 pF 250 VDC C0G (NP0) 1 % 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 1 mm (0.039 in) GRM Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 200pF C0G 0805 2% 48.185In Stock
Min.: 1
Mult.: 1
: 4.000

200 pF 100 VDC C0G (NP0) 2 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) General Type MLCCs C0G (NP0) Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 75pF C0G 0805 1 % 52.154In Stock
Min.: 1
Mult.: 1
: 4.000

75 pF 100 VDC C0G (NP0) 1 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) General Type MLCCs C0G (NP0) Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR50J475KU NEW GLOBAL PN 6.3V 4.7uF A 581-KGM21AR50J475KU 35.615In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

4.7 uF 6.3 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 0805 0% 28.896In Stock
100.000Expected 29/03/2027
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

10 uF 10 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.27uF X7R 0805 5% 6.208In Stock
Min.: 1
Mult.: 1
: 4.000

270 nF 25 VDC X7R 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.9 mm (0.035 in) General Type MLCCs SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF C0G 0805 1% AEC-Q200 7.398In Stock
Min.: 1
Mult.: 1
: 4.000

3.3 nF 50 VDC C0G (NP0) 1 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 ESD SMD Auto C0G Reel, Cut Tape, MouseReel