1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 70.629
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.039uF 16volts C0G 1% 4.050In Stock
Min.: 1
Mult.: 1
: 2.000

39 nF 16 VDC C0G (NP0) 1 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs VJ W1BC Basic Comm Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X8R 1206 5% AEC-Q200 3.421In Stock
Min.: 1
Mult.: 1
: 4.000

10 nF 50 VDC X8R 5 % 1206 3216 SMD/SMT Standard - 55 C + 150 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 SMD Auto X8R HT150C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 Vo 10 uF 1206 X7R 10 % AECQ200 35.312In Stock
Min.: 1
Mult.: 1
Max.: 32.000
: 8.000

10 uF 16 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 150 pF X7R 1210 20% AEC-Q200 7.382In Stock
Min.: 1
Mult.: 1
: 2.000

150 pF 630 VDC X7R 20 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .022uF C0G 1206 5% 7.515In Stock
Min.: 1
Mult.: 1
: 4.000

22 nF 100 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.033uF C0G 1206 5% AEC-Q200 7.060In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

33 nF 100 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Automotive MLCCs AEC-Q200 C AUTO Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF C0G 1206 1% 2.045In Stock
Min.: 1
Mult.: 1
: 2.000

47 nF 50 VDC C0G (NP0) 1 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs ESD SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.068uF C0G 1206 5% AEC-Q200 38.405In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 8.000

68 nF 50 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 ESD SMD Auto C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.022uF X7R 1206 10% AEC-Q200 15.200In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 4.000

22 nF 200 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 SMD Auto X7R FO Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF C0G 1206 5% 498In Stock
Min.: 1
Mult.: 1
: 250

100 nF 25 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 200 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs SMD Indust C0G HT200C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01 uF BX 1206 10% SMD Mil PRF55681 BX 5.000In Stock
Min.: 2.500
Mult.: 2.500
: 2.500

10 nF 100 VDC BX 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.3 mm (0.051 in) High Reliability MLCCs SMD Mil PRF55681 BX Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1206 20% Flex Soft 5.336In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

10 uF 16 VDC X7R 20 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs SMD Comm X7R Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 2700pF C0G 1206 1% Flex AEC-Q200 12.117In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

2.7 nF 630 VDC C0G (NP0) 1 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.3 mm (0.13 in) 1.6 mm (0.063 in) 0.78 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto C0G HV Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.033uF X7R 1206 10% Flex AECQ 7.933In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

33 nF 250 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.3 mm (0.13 in) 1.6 mm (0.063 in) 0.78 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Flex Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 15 uF 6.3 VDC 10% 1206 X5R AEC-Q200 8.177In Stock
Min.: 1
Mult.: 1
: 2.000

15 uF 6.3 VDC X5R 10 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCJCH31LBC7225KTDA01 5.285In Stock
Min.: 1
Mult.: 1
: 2.000

2.2 uF 100 VDC X7S 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.9 mm (0.075 in) Automotive MLCCs AEC-Q200 M-H Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200 pF 50 VDC 5% 1206 C0G (NP0) 30.624In Stock
Min.: 1
Mult.: 1
: 4.000

2.2 nF 50 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) General Type MLCCs Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG2D220JT NEW GLOBAL PN 200V 22pF A 581-KGM31BCG2D220JT 18.361In Stock
Min.: 1
Mult.: 1
: 4.000

22 pF 200 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs C0G (NP0) Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG1H102GM NEW GLOBAL PN 50V 1000pF A 581-KGM31BCG1H102GM 8.801In Stock
Min.: 1
Mult.: 1
: 15.000

1 nF 50 VDC C0G (NP0) 2 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs C0G (NP0) Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG2H3R9CT NEW GLOBAL PN 500V 3.9pF A 581-KGM31BCG2H3R9CT 7.653In Stock
Min.: 1
Mult.: 1
: 4.000

3.9 pF 500 VDC C0G (NP0) 0.25 pF 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs C0G (NP0) Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31ACG2J332JU NEW GLOBAL PN 630V 3300p A 581-KGM31ACG2J332JU 24.477In Stock
Min.: 1
Mult.: 1
: 2.000

3.3 nF 600 VDC/630 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 1.6 mm (0.063 in) General Type MLCCs HV MLCC C0G Reel, Cut Tape, MouseReel
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.01uF 50volts C0G 5% 12.002In Stock
Min.: 1
Mult.: 1
: 10.000

10 nF 50 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.25 mm (0.049 in) General Type MLCCs VJ W1BC Basic Comm Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.01uF 1206 C0G 5% AEC-Q200 20.158In Stock
Min.: 1
Mult.: 1
: 8.000

10 nF 630 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 C AUTO Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 250Vo 0.022uF X8G 5% 1206 AEC-Q200 1.467In Stock
Min.: 1
Mult.: 1
: 2.000

22 nF 250 VDC X8G 5 % 1206 SMD/SMT - 55 C + 150 C Automotive MLCCs AEC-Q200 SMD Auto X8G HT150C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 330pF X7R 1206 10% 5.279In Stock
Min.: 1
Mult.: 1
: 2.500

330 pF 1 kVDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs SMD Comm X7R HV Reel, Cut Tape, MouseReel