1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 70.629
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 25V 10% 1206 4.018In Stock
Min.: 1
Mult.: 1
: 2.000

4.7 uF 25 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 470pF X7R 1206 10% 1.969In Stock
Min.: 1
Mult.: 1
: 4.000

470 pF 2 kVDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 1.6 mm (0.063 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 560pF C0G 1206 10% AEC-Q200 3.960In Stock
Min.: 1
Mult.: 1
: 4.000

560 pF 100 VDC C0G (NP0) 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1206 20% 1.247In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.000

2.2 uF 100 VDC X7R 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033 uF 630 VDC 10% 1206 X7T AEC-Q200 2.113In Stock
Min.: 1
Mult.: 1
: 3.000

33 nF 630 VDC X7T 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 GC3 Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT .022UF 630V 10% 1206 1.878In Stock
Min.: 1
Mult.: 1
: 2.000

22 nF 630 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .01uF C0G 1206 5% 2.314In Stock
4.000Expected 21/12/2026
Min.: 1
Mult.: 1
: 2.000

10 nF 630 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 1.6 mm (0.063 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 2KV 10% 1206 700In Stock
12.000On Order
Min.: 1
Mult.: 1
: 4.000

1 nF 2 kVDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 5% 1.424In Stock
2.000Expected 16/02/2027
Min.: 1
Mult.: 1
: 2.000

1 uF 100 VDC X7R 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X7R 1206 10% 1.602In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 6.3 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X7R 1206 20% 2.160In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 6.3 VDC X7R 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .033uF C0G 1206 1% 1.949In Stock
10.000Expected 16/02/2027
Min.: 1
Mult.: 1
: 10.000

33 nF 100 VDC C0G (NP0) 1 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs ESD SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3.3uF X7R 1206 5% 7.263In Stock
Min.: 1
Mult.: 1
: 2.500

3.3 uF 16 VDC X7R 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) Multilayer Ceramic Capacitors SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.068uF C0G 1206 1% 564In Stock
Min.: 1
Mult.: 1
: 2.000

68 nF 50 VDC C0G (NP0) 1 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF C0G 1206 1% Flex Term 1.683In Stock
Min.: 1
Mult.: 1
: 2.500

2.2 nF 50 VDC C0G (NP0) 1 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.3 mm (0.13 in) 1.6 mm (0.063 in) 0.78 mm (0.031 in) General Type MLCCs ESD SMD Comm C0G Flex Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1pF X8L 1206 10% AEC-Q200 2.330In Stock
Min.: 1
Mult.: 1
: 2.000

1 uF 50 VDC X8L 10 % 1206 3216 SMD/SMT Standard - 55 C + 150 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.52 mm (0.06 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 120pF C0G 1206 5% 1.885In Stock
Min.: 1
Mult.: 1
: 2.000

120 pF 2 kVDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 1.6 mm (0.063 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 100pF X7R 1206 10% 3.445In Stock
4.000Expected 24/12/2026
Min.: 1
Mult.: 1
: 4.000

100 pF 1 kVDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 1.6 mm (0.063 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 9.112In Stock
10.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 10.000

330 pF 1 kVDC C0G (NP0) 5 % 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) GRM Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 1206 1 0% AEC-Q200 FLEXITER 6.800In Stock
Min.: 1
Mult.: 1
: 2.000

2.2 uF 25 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.78 mm (0.07 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .22uF X7R 1206 10% AEC-Q200 FLEXITE 1.837In Stock
Min.: 1
Mult.: 1
: 2.000

220 nF 100 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1206 10% AEC-Q200 FlexiTerm 3.958In Stock
12.000On Order
Min.: 1
Mult.: 1
: 2.000

10 uF 25 VDC X7R 10 % 1206 3216 SMD/SMT Standard 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 10 000pF C0G 12 06 5% AEC-Q200 8.654In Stock
Min.: 1
Mult.: 1
: 2.000

10 nF 630 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1206 1 0% AEC-Q200 5.966In Stock
5.000Expected 04/01/2027
Min.: 1
Mult.: 1
: 5.000

4.7 uF 50 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.78 mm (0.07 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1206 10% AEC-Q200 2.067In Stock
12.000On Order
Min.: 1
Mult.: 1
: 2.000

2.2 uF 100 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.78 mm (0.07 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel