2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 22.724
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 0.033uF X8G 2220 5% AEC-Q200 2.415In Stock
Min.: 1
Mult.: 1
: 500

33 nF 1 kVDC X8G 5 % 2220 5650 SMD/SMT Standard - 55 C + 150 C 5.7 mm (0.224 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 SMD AUTO X8G HVHT150C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.033uF X7R 2220 10% 1.230In Stock
Min.: 1
Mult.: 1
: 1.000

33 nF 1 kVDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.33uF C0G 2220 5% 3.407In Stock
3.000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

330 nF 100 VDC C0G (NP0) 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.7 mm (0.067 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.33uF C0G 2220 5% 3.284In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

330 nF 50 VDC C0G (NP0) 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.3 mm (0.051 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 3600pF 0.05 806In Stock
Min.: 1
Mult.: 1
: 500

3.6 nF 2 kVDC C0G (NP0) 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Comm C0G HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 4700pF 0.05 985In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 nF 630 VDC C0G (NP0) 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Comm C0G HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 4700pF X7R 2220 10% 2.475In Stock
2.000Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

4.7 nF 2 kVDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.4 mm (0.055 in) General Type MLCCs SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.047uF C0G 2220 5% 1.803In Stock
Min.: 1
Mult.: 1
: 1.000

47 nF 630 VDC C0G (NP0) 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Comm C0G HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF C0G 2220 1% 531In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

470 nF 50 VDC C0G (NP0) 1 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.7 mm (0.067 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF C0G 2220 5% 5.770In Stock
15.000Expected 27/10/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

470 nF 50 VDC C0G (NP0) 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.7 mm (0.067 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF C0G 2220 5% AEC-Q200 3.260In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

470 nF 50 VDC C0G (NP0) 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Automotive MLCCs AEC-Q200 C AUTO Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 2220 10% 1.990In Stock
Min.: 1
Mult.: 1
: 1.000

470 nF 50 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.1 mm (0.043 in) General Type MLCCs SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.47uF X7R 2220 10% 1.473In Stock
Min.: 1
Mult.: 1
: 500

470 nF 500 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 2220 10% 1.171In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 uF 50 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 1.5 mm (0.059 in) Multilayer Ceramic Capacitors SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 47uF X7R 2220 20% Metal 2.286In Stock
4.600On Order
Min.: 1
Mult.: 1
Max.: 800
: 200

47 uF 25 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) General Type MLCCs KPS SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 47uF X7R 2220 20% Metal 711In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

47 uF 25 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) General Type MLCCs KPS SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 5.6nF X7R 2220 0.1 7.000In Stock
Min.: 1
Mult.: 1
: 1.000

5.6 nF 3 kVDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 660KpF 2220 C0G w/KONNEKT AECQ2 943In Stock
475Expected 09/11/2026
Min.: 1
Mult.: 1
Max.: 950
: 475

660 nF 100 VDC C0G (NP0) 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 KONNEKT Auto C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2500V 680pF 0.05 840In Stock
Min.: 1
Mult.: 1
: 1.000

680 pF 2.5 kVDC C0G (NP0) 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Comm C0G HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2500V 820pF C0G 2220 5% 1.307In Stock
Min.: 1
Mult.: 1
: 1.000

820 pF 2.5 kVDC C0G (NP0) 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Comm C0G HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.082uF X7R 2220 10% 1.059In Stock
1.500Expected 22/10/2026
Min.: 1
Mult.: 1
: 500

82 nF 1.5 kVDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 200volts 0.1uF 10% X7R 1.054In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 nF 200 VDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.9 mm (0.232 in) 5 mm (0.197 in) 1.1 mm (0.043 in) General Type MLCCs SMD Comm X7R Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 2220 10% Flex Soft 3.528In Stock
5.000Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

100 nF 1 kVDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.9 mm (0.232 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs SMD Comm X7R HV Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 1uF 10% X7R 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

1 uF 100 VDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 1.5 mm (0.059 in) Multilayer Ceramic Capacitors SMD Comm X7R Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1uF X7R 2220 10% Flex Soft 4.586In Stock
6.000Expected 13/10/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

1 uF 200 VDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 1.5 mm (0.059 in) General Type MLCCs SMD Comm X7R Flex Reel, Cut Tape, MouseReel