2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 22.724
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 2220 10% AEC-Q200 509In Stock
1.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 1.000

4.7 uF 50 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 1.5 mm (0.059 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 47uF X7R 2220 20% Metal AEC-Q200 299In Stock
10.000Expected 05/11/2026
Min.: 1
Mult.: 1
Max.: 800
: 200

47 uF 25 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 KPS SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 47uF X7R 20% Dbl Stack AEC-Q200 193In Stock
600Expected 09/11/2026
Min.: 1
Mult.: 1
Max.: 400
: 200

47 uF 16 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 KPS SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 5600pF 0.1 634In Stock
Min.: 1
Mult.: 1
: 500

5.6 nF 1.5 kVDC C0G (NP0) 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Comm C0G HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000Vo 0.066uF 2220 C0G w/KONNEKT AECQ2 137In Stock
300Expected 01/12/2026
Min.: 1
Mult.: 1
: 300

66 nF 1 kVDC C0G (NP0) 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 KONNEKT Auto C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.66uF X7R 2220 10% 242In Stock
Min.: 1
Mult.: 1
: 300

660 nF 630 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 KONNEKT Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500Vol 0.068uF X7R 10% 2220 AEC-Q200 577In Stock
Min.: 1
Mult.: 1
: 500

68 nF 1.5 kVDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 SMD Auto X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 0.68uF X7R 10% 857In Stock
Min.: 1
Mult.: 1
: 1.000

680 nF 50 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.1 mm (0.043 in) General Type MLCCs SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500Vo 0.082uF 2220 X7R 10% AEC-Q200 911In Stock
Min.: 1
Mult.: 1
: 500

82 nF 1.5 kVDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 SMD Auto X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 0.82uF X7R 10% 490In Stock
Min.: 1
Mult.: 1
: 1.000

820 nF 50 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.1 mm (0.043 in) General Type MLCCs SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vo 940KnF 2220 C0G w/KONNEKT AECQ2 57In Stock
950On Order
Min.: 1
Mult.: 1
Max.: 1.900
: 475

940 nF 50 VDC C0G (NP0) 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 KONNEKT Auto C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 3600pFC0G 5% High Temp 200C 26In Stock
2.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

3.6 nF 2 kVDC C0G (NP0) 5 % 2220 5650 SMD/SMT Standard - 55 C + 200 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Indust C0G HVHT200C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.47uF X7R 2220 10% 265In Stock
500Expected 03/05/2027
Min.: 1
Mult.: 1
: 500

470 nF 500 VDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.9 mm (0.232 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV .01uF X7R 2220 10% AEC-Q200 48In Stock
3.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 nF 2 kVDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.9 mm (0.232 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.1uF X7R 2220 10% Flex AEC-Q200 4.400In Stock
500Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

100 nF 630 VDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.9 mm (0.232 in) 5 mm (0.197 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 SMD Auto X7R HV Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 2220 10% Flex AEC-Q200 405In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

100 nF 1 kVDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.9 mm (0.232 in) 5 mm (0.197 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 SMD Auto X7R HV Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 10% Flex AEC-Q200 2.335In Stock
8.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 uF 50 VDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 2.4 mm (0.094 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.12uF X7R 2220 10% Flex Soft 586In Stock
Min.: 1
Mult.: 1
: 500

120 nF 1 kVDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.9 mm (0.232 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs SMD Comm X7R HV Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 0.015uF X7R 2220 10% Flex Soft 546In Stock
1.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

15 nF 3 kVDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.9 mm (0.232 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs SMD Comm X7R HV Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT SMD Comm X7R Flex, Ceramic, 15 uF, 10%, 50 VDC, X7R, SMD, MLCC, FT-CAP, Temperature Stable, 2220 500In Stock
Min.: 1
Mult.: 1
15 uF 50 VDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 2.4 mm (0.094 in) Multilayer Ceramic Capacitors SMD Comm X7R Flex
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V .16uF X7R 2220 10% AEC-Q200
1.500On Order
Min.: 1
Mult.: 1
Max.: 1.200
: 300

160 nF 1.5 kVDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.9 mm (0.232 in) 5 mm (0.197 in) 5.1 mm (0.201 in) Automotive MLCCs AEC-Q200 KONNEKT Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 220.PF 1500V 861In Stock
Min.: 1
Mult.: 1
: 1.000

220 pF 1.5 kVDC C0G (NP0) 0.05 pF 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.9 mm (0.232 in) 5 mm (0.197 in) AEC-Q200 SMD Auto C0G HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.022uF X7R 2220 10% Flex Soft 719In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

22 nF 2 kVDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.9 mm (0.232 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs SMD Comm X7R HV Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.22uF X7R 2220 10% Flex AEC-Q200 1.102In Stock
Min.: 1
Mult.: 1
: 1.000

220 nF 630 VDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.9 mm (0.232 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Automotive MLCCs AEC-Q200 SMD Auto X7R HV Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 2220 10% Flex AEC-Q200 31In Stock
6.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

22 uF 25 VDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 2.4 mm (0.094 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Flex Reel, Cut Tape, MouseReel