2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 22.733
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C5750X7R2E105K 91In Stock
Min.: 1
Mult.: 1
: 500

4.7 uF 100 VDC X5R 20 % 2220 5750 SMD/SMT Standard - 55 C + 85 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C5750X6S2W225KKA 78In Stock
Min.: 1
Mult.: 1
: 500

100 nF 450 VDC X6S 20 % 2220 5750 SMD/SMT Standard - 55 C + 105 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C5750X7R1E226M 318In Stock
1.500Expected 18/01/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

2.2 uF 450 VDC X6S 20 % 2220 5750 SMD/SMT Standard - 55 C + 105 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C5750X7R1E226M 23In Stock
Min.: 1
Mult.: 1
: 500

22 uF 16 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3216X7R1H475K1E 562In Stock
500Expected 02/10/2026
Min.: 1
Mult.: 1
: 500

4.7 uF 50 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2 mm (0.079 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C5750X7R2E105K 782In Stock
Min.: 1
Mult.: 1
: 500

6.8 uF 50 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C4532X7T2E684KKA 69In Stock
4.500Expected 18/01/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

2.2 uF 100 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C5750X7R2E105KST 262In Stock
Min.: 1
Mult.: 1
: 500

1 uF 250 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF X7R 250 VDC 2220 20 % 142In Stock
Min.: 1
Mult.: 1
: 500

1 uF 250 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C4532X7R2E474KST 310In Stock
Min.: 1
Mult.: 1
: 500

470 nF 250 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C5750X7R2J224KKE 174In Stock
Min.: 1
Mult.: 1
: 500

220 nF 630 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF X7T 450 VDC 2220 20 % 136In Stock
Min.: 1
Mult.: 1
: 500

100 nF 450 VDC X7T 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-CGA5L3X7R1H475KE 247In Stock
Min.: 1
Mult.: 1
: 500

4.7 uF 50 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,2220,X7R,25V,15 F,2.3mm 81In Stock
Min.: 1
Mult.: 1
: 500

15 uF 25 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 1.5KV 1% 2220 700In Stock
Min.: 1
Mult.: 1
: 500

1 nF 2.5 kVDC C0G (NP0) 1 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) General Type MLCCs Reel, Cut Tape

Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200PF 250V 10% 2220 690In Stock
Min.: 1
Mult.: 1
: 500

2.2 nF X7R 10 % 2220 5750 SMD/SMT 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs Reel, Cut Tape
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV100pFC0G(NP0)2220 5percent 3.668In Stock
Min.: 1
Mult.: 1
: 500

100 pF 2 kVDC C0G (NP0) 5 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 2.5 mm (0.098 in) General Type MLCCs Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 6kV 2200pF X7R 2220 20percent 1.012In Stock
Min.: 1
Mult.: 1
: 500

2.2 nF 6 kVDC X7R 20 % 2220 5750 SMD/SMT - 55 C + 125 C General Type MLCCs XT Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.47uF X7R 2220 10percent 755In Stock
2.000Expected 24/12/2026
Min.: 1
Mult.: 1
: 2.000

470 nF 1 kVDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22uF 2220 StackiCap 1.393In Stock
2.500Expected 28/04/2027
Min.: 1
Mult.: 1
: 500

220 nF 1.2 kVDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 200Vdc 2.2uF +/-10% X7R (2R1) 371In Stock
2.500On Order
Min.: 1
Mult.: 1
: 500

2.2 uF 200 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 4kV 330pF X7R 2220 10percent 1.045In Stock
1.000Expected 27/01/2027
Min.: 1
Mult.: 1
: 500

330 pF 4 kVDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.5 mm (0.098 in) General Type MLCCs FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 4kV 470pF X7R 2220 10percent 1.004In Stock
Min.: 1
Mult.: 1
: 500

470 pF 4 kVDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.5 mm (0.098 in) General Type MLCCs FlexiCap Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT M3253508E2B395KRMB ENG MODULE 100In Stock
Min.: 1
Mult.: 1
: 50
3.9 nF 100 VDC X7R 5 % 2220 SMD/SMT Flexible (Soft) - 55 C + 125 C 6.1 mm (0.24 in) 5.4 mm (0.213 in) 2.8 mm (0.11 in) Multilayer Ceramic Capacitors MIL-PRF-32535 BME EM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2.2uF X7R 2220 10% 2.944In Stock
Min.: 1
Mult.: 1
: 2.000

2.2 uF 250 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) Multilayer Ceramic Capacitors KGF Reel, Cut Tape, MouseReel