2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 22.724
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 0.68uF X7R 10% 6.685In Stock
Min.: 1
Mult.: 1
: 1.000

680 nF 250 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.3 mm (0.051 in) General Type MLCCs SMD Comm X7R Tip-Ring Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1uF X7R 2220 10% Flex AEC-Q200 3.484In Stock
Min.: 1
Mult.: 1
: 1.000

1 uF 250 VDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 1.5 mm (0.059 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2uF X7R 2220 10% AEC-Q200 903In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

2 uF 100 VDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 3.1 mm (0.122 in) Automotive MLCCs AEC-Q200 KONNEKT Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200V 0.024uF C0G 2220 10% 2.399In Stock
Min.: 1
Mult.: 1
: 300

24 nF 1.2 kVDC C0G (NP0) 10 % 2220 5650 SMD/SMT Standard - 55 C + 150 C 5.7 mm (0.224 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 KC-LINK with KONNEKT Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF55ZR72J224KV NW G LOB PN 630V 0.22uF X A 581-KGF55ZR72J224KV 1.100In Stock
Min.: 1
Mult.: 1
: 500

220 nF 600 VDC/630 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 3.4 mm (0.134 in) General Type MLCCs Flexiterm MLCC X7R HV Reel, Cut Tape, MouseReel
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT 10nF 500volt 10% 1.168In Stock
Min.: 1
Mult.: 1
: 1.000

10 nF 500 VDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.59 mm (0.22 in) 5.08 mm (0.2 in) 2.18 mm (0.086 in) General Type MLCCs VJ OMD Reel, Cut Tape, MouseReel
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 100volt 10% 1.066In Stock
Min.: 1
Mult.: 1
: 1.000

1 uF 100 VDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.59 mm (0.22 in) 5.08 mm (0.2 in) 2.18 mm (0.086 in) General Type MLCCs VJ OMD Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 3300pF X7R 2220 10% AEC-Q200 1.963In Stock
Min.: 1
Mult.: 1
: 1.000

3.3 nF 3 kVDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 SMD Auto X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 4700pF C0G 2220 5% 742In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 nF 1 kVDC C0G (NP0) 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Comm C0G HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF 0.05 4.296In Stock
Min.: 1
Mult.: 1
: 1.000

47 nF 50 VDC C0G (NP0) 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1 mm (0.039 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1uF X7R 2220 10% Flex Soft 1.185In Stock
Min.: 1
Mult.: 1
: 1.000

1 uF 200 VDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 1.5 mm (0.059 in) Multilayer Ceramic Capacitors SMD Comm X7R Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200PF 1500V 990In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

2.2 nF 1.5 kVDC C0G (NP0) 0.05 pF 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.9 mm (0.232 in) 5 mm (0.197 in) AEC-Q200 SMD Auto C0G HV Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 630V 0.15uF X7R 20% AEC-Q200 4.578In Stock
Min.: 1
Mult.: 1
: 1.000

150 nF 630 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 100V 3.3uF X7R 10% AEC-Q200 4.186In Stock
Min.: 1
Mult.: 1
: 500

3.3 uF 100 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2500Vol 3600pF 2220 C0G w/KONNEKT AECQ2 968In Stock
Min.: 1
Mult.: 1
: 300

3.6 nF 2.5 kVDC C0G (NP0) 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 KONNEKT Auto C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 47uF X7R 2220-2 0.2 214In Stock
Min.: 1
Mult.: 1
: 200
47 uF 25 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) General Type MLCCs KPS SMD Comm X7R SnPb Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V .47uF X7R 2220 10% Tol 950In Stock
Min.: 1
Mult.: 1
: 1.000

470 nF 250 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5.1 mm (0.201 in) 2 mm (0.079 in) Tip & Ring MLCCs TipandRing Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C5750X7R1H106M 18.305In Stock
Min.: 1
Mult.: 1
: 500

6.8 uF 50 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V X7R .47uF 2220 Tol 10% 786In Stock
Min.: 1
Mult.: 1
: 1.000

470 nF 250 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 3.4 mm (0.134 in) General Type MLCCs HV MLCC X7R Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT Auto Grade, MLCC, 2220, C0G, 1250V, 22nF, 2.8mm 2.000In Stock
Min.: 1
Mult.: 1
: 500

22 nF 1.25 kVDC C0G (NP0) 2 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm 5 mm 2.8 mm Multilayer Ceramic Capacitors CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT Auto Grade, MLCC, 2220, C0G, 1250V, 33nF, 2.8mm 1.930In Stock
Min.: 1
Mult.: 1
: 500

33 nF 1.25 kVDC C0G (NP0) 2 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm 5 mm 2.8 mm Multilayer Ceramic Capacitors CGA Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.3uF X7R 2220 10% Tol 502In Stock
500Expected 07/09/2026
Min.: 1
Mult.: 1
: 500

3.3 uF 100 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 0.64 mm (0.025 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22uF X7R 2220 10 % 450In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

22 uF 50 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs MLCC X7R FLEX Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .1uF X7R 2220 0.1 167In Stock
Min.: 1
Mult.: 1
: 500

100 nF 630 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 4700pF C0G 2220 5% Flex AECQ 308In Stock
Min.: 1
Mult.: 1
: 500

4.7 nF 1.5 kVDC C0G (NP0) 5 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.9 mm (0.232 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 SMD Auto C0G HV Flex Reel, Cut Tape, MouseReel