2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 22.733
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ2220Y105KXCAT00 466In Stock
Min.: 1
Mult.: 1
: 1.000
1 uF 200 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 150 C 5.59 mm (0.22 in) 5.08 mm (0.2 in) 2.18 mm (0.086 in) General Type MLCCs VJ COMM Reel, Cut Tape
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 250VDC 1.5uF Tol 20% 5.7x5x2.8mm AEC-Q200 48In Stock
1.600Expected 08/09/2026
Min.: 1
Mult.: 1
: 800

1.5 uF 250 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs NTF Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 50VDC 15uF Tol 20% 5.7x5x2.8mm AEC-Q200 386In Stock
1.600Expected 31/12/2026
Min.: 1
Mult.: 1
: 800

15 uF 50 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs NTF Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 500VDC 0.56uF Tol 20% 5.7x5x3mm AEC-Q200 40In Stock
Min.: 1
Mult.: 1
: 800

560 nF 500 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 3 mm (0.118 in) General Type MLCCs NTF Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 735In Stock
Min.: 1
Mult.: 1
10 uF 100 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs KTS
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3uF 100V 20% X7R 163In Stock
800Expected 29/10/2026
Min.: 1
Mult.: 1
: 800

3.3 uF 100 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs NTS Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8uF 100 Volt 123In Stock
800Expected 14/09/2026
Min.: 1
Mult.: 1
: 800

6.8 uF 100 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 2.8 mm (0.11 in) General Type MLCCs NTS Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 25 Volt 643In Stock
Min.: 1
Mult.: 1
: 800

22 uF 25 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs NTS Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 250V 20% X7R 352In Stock
Min.: 1
Mult.: 1
: 800

1 uF 250 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs NTS Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 50 Volt 126In Stock
800On Order
Min.: 1
Mult.: 1
: 800

10 uF 50 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 2.8 mm (0.11 in) General Type MLCCs NTS Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47uF 500V 20% X7R 653In Stock
Min.: 1
Mult.: 1
: 800

470 nF 500 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) High Reliability MLCCs NTS Reel, Cut Tape, MouseReel
Knowles Syfer 2220JA250472KJTSYX
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700PF 250V 10% 2220 700In Stock
Min.: 1
Mult.: 1
: 500

4.7 nF X7R 10 % 2220 5750 SMD/SMT 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs Reel, Cut Tape, MouseReel
Knowles Syfer 2220YA250102KSTSYX
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 Safety 305Vac X1, 250Vac Y2 TUV/UL certified 1nF +/-10% X7R(2R1) to AEC-Q200 58In Stock
1.000Expected 03/02/2027
Min.: 1
Mult.: 1
: 500

1 nF X7R 10 % 2220 5750 SMD/SMT 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs Reel, Cut Tape
Knowles Syfer 2220YA250152KJTSYX
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 250Vac Safety X1,Y2 TUV/UL certified 1.5nF +/-10% X7R(2R1) 490In Stock
Min.: 1
Mult.: 1
: 500

1.5 nF X7R 10 % 2220 5750 SMD/SMT 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs Reel, Cut Tape
Knowles Syfer 2220YA250222KSTUYX
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 250Vac(Y2), 305Vac (X1), 50/60Hz/2500Vdc not certified 2.2nF +/-10% X7R(2R1) to AEC-Q200 280In Stock
Min.: 1
Mult.: 1
: 500

2.2 nF X7R 10 % 2220 5750 SMD/SMT 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs Reel, Cut Tape
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 5600pF 10% 250VAC X7R 2220 (5750 Metric) Non-Magnetic High Q 180In Stock
Min.: 1
Mult.: 1
: 500

5.6 nF X7R 10 % 2220 5750 SMD/SMT 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs Reel, Cut Tape
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1uF X7R 2220 10percent 435In Stock
Min.: 1
Mult.: 1
: 500

1 uF 200 VDC X7R 10 % 2220 5750 Flexible (Soft) - 55 C + 125 C General Type MLCCs FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2200pF X7R 2220 10percent 278In Stock
Min.: 1
Mult.: 1
: 500

2.2 nF 250 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 A25 Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF55CR72A106KV NW G LOB PN 100V 10uF X7R A 581-KAF55CR72A106KV
86.404On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 uF 100 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.79 mm (0.11 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM55CR72A475KV NW G LOB PN 100V 4.7uF X7 A 581-KAM55CR72A475KV
11.677On Order
Min.: 1
Mult.: 1
: 500

4.7 uF 100 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.79 mm (0.11 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM55CR71H106KV NEW GLOBAL PN 50V 10uF X A 581-KGM55CR71H106KV
38.993On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 uF 50 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 0.64 mm (0.025 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10uF X7R 2220 1 0% AEC-Q200 FLEXITER 373In Stock
15.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 uF 100 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.79 mm (0.11 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 4.7uF X7R 2220 20% 2Chip Stack J Lead
2.969On Order
Min.: 1
Mult.: 1
: 500

4.7 uF 250 VDC X7R 20 % 2220 5750 SMD/SMT - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 7.5 mm (0.295 in) Automotive MLCCs KGP Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 15uF 25V 20% X8L AEC-Q200 106In Stock
Min.: 1
Mult.: 1
: 800

15 uF 25 VDC X8L 20 % 2220 5750 SMD/SMT Standard - 55 C + 150 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) Automotive MLCCs AEC-Q200 KVF Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15uF X7R 2220 10%
10.849On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

15 uF 50 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 2.4 mm (0.094 in) General Type MLCCs SMD Comm X7R Reel, Cut Tape, MouseReel