1005 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 31.411
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF Y5V 0402 -20/+80% 8.114In Stock
Min.: 1
Mult.: 1
: 10.000

100 nF 6.3 VDC Y5V - 20 %, + 80 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1200pF X8R 0402 20% AEC-Q200 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

1.2 nF 16 VDC X8R 20 % 0402 1005 SMD/SMT Standard - 55 C + 150 C 1 mm (0.039 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 SMD Auto X8R HT150C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 13pF X8R 0402 10% AEC-Q200 19.941In Stock
Min.: 1
Mult.: 1
: 10.000

13 pF 10 VDC X8R 10 % 0402 1005 SMD/SMT Standard - 55 C + 150 C 1 mm (0.039 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 SMD Auto X8R HT150C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 1.3nF 5% U2J AUTO 9.680In Stock
Min.: 1
Mult.: 1
: 10.000

1.3 nF 50 VDC U2J 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 SMD Auto U2J Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.3pF X8R 0402 0.5pF 39.725In Stock
Min.: 1
Mult.: 1
: 10.000

1.3 pF 50 VDC X8R 0.5 pF 0402 1005 SMD/SMT Standard - 55 C + 150 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm X8R HT150C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 15pF X8R 0402 1% 18.261In Stock
10.000Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

15 pF 10 VDC X8R 1 % 0402 1005 SMD/SMT Standard - 55 C + 150 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm X8R HT150C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22pF X8R 0402 2% 19.548In Stock
20.000Expected 09/06/2027
Min.: 1
Mult.: 1
: 10.000

22 pF 25 VDC X8R 2 % 0402 1005 SMD/SMT Standard - 55 C + 150 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm X8R HT150C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF U2J 0402 5% 5.020In Stock
Min.: 1
Mult.: 1
: 10.000

220 pF 50 VDC U2J 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm U2J Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2200pF X7R 0402 10% 39.982In Stock
Min.: 1
Mult.: 1
: 50.000

2.2 nF 16 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs ESD SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 27pF 10% X7R 0402 36.426In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

27 pF 50 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.7pF C0G 0402 0.25pF 5.764In Stock
Min.: 1
Mult.: 1
: 10.000

2.7 pF 16 VDC C0G (NP0) 0.25 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.7pF C0G 0402 0.5pF 415In Stock
Min.: 1
Mult.: 1
: 10.000

2.7 pF 50 VDC C0G (NP0) 0.5 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.7pF C0G 0402 10% 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

2.7 pF 50 VDC C0G (NP0) 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3pF C0G 0402 0.25pF AEC-Q200 9.995In Stock
Min.: 1
Mult.: 1
: 10.000

3 pF 25 VDC C0G (NP0) 0.25 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 C AUTO Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 33pF C0G 0402 1% 3.172In Stock
Min.: 1
Mult.: 1
: 10.000

33 pF 25 VDC C0G (NP0) 1 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 330pF X7R 0402 20% 8.568In Stock
Min.: 1
Mult.: 1
: 10.000

330 pF 10 VDC X7R 20 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 360pF X8R 0402 1% AEC-Q200 9.036In Stock
Min.: 1
Mult.: 1
: 10.000

360 pF 16 VDC X8R 1 % 0402 1005 SMD/SMT Standard - 55 C + 150 C 1 mm (0.039 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 SMD Auto X8R HT150C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47pF X8R 0402 5% AEC-Q200 19.510In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

47 pF 10 VDC X8R 5 % 0402 1005 SMD/SMT Standard - 55 C + 150 C 1 mm (0.039 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 SMD Auto X8R HT150C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0402 5% 35.301In Stock
Min.: 1
Mult.: 1
: 50.000

4.7 nF 50 VDC X7R 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs ESD SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4700pF X7R 0402 10% AEC-Q200 5.857In Stock
Min.: 1
Mult.: 1
: 10.000

4.7 nF 10 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .047uF Y5V 0402 -20/+80% 9.801In Stock
Min.: 1
Mult.: 1
: 10.000

47 nF 6.3 VDC Y5V - 20 %, + 80 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7pF C0G 0402 0.1pF 7.548In Stock
10.000Expected 11/05/2027
Min.: 1
Mult.: 1
: 10.000

4.7 pF 50 VDC C0G (NP0) 0.1 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7pF C0G 0402 0.5pF 6.323In Stock
Min.: 1
Mult.: 1
: 10.000

4.7 pF 16 VDC C0G (NP0) 0.5 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.5pF C0G 0402 0.1pF AEC-Q200 13.444In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

0.5 pF 50 VDC C0G (NP0) 0.1 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 C AUTO Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 68pF C0G 0402 10% 8.405In Stock
Min.: 1
Mult.: 1
: 10.000

68 pF 10 VDC C0G (NP0) 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel