3225 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 50.248
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.033uF 10% X7R 1210 900In Stock
Min.: 1
Mult.: 1
: 2.000

33 nF 500 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.3 mm (0.13 in) 2.6 mm (0.102 in) General Type MLCCs SMD Comm X7R HV Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 25V 1.5uF X8R 10% T: 1.6mm 190In Stock
Min.: 1
Mult.: 1
: 2.000

1.5 uF 25 VDC X8R 10 % 1210 3225 SMD/SMT Standard - 55 C + 150 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.6 mm (0.063 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 250V 0.015uF C0G 5% AEC-Q200 614In Stock
Min.: 1
Mult.: 1
: 1.000

15 nF 250 VDC C0G (NP0) 5 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 630V 0.047uF SOFT 20% AEC-Q200 762In Stock
Min.: 1
Mult.: 1
: 1.000

47 nF 630 VDC X7R 20 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 16V X7R 22uF 10% AEC-Q200 702In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 16 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) Multilayer Ceramic Capacitors Reel, Cut Tape
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X7R 1210 10% Medical 736In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 10 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) General Type MLCCs Medical MLAS Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10% 247In Stock
10.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 1.000

10 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) General Type MLCCs MCAS Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32AR71C226MU NEW GLOBAL PN 22uF 20% 1 A 581-KGM32AR71C226MU 988In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 16 VDC X7R 20 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) General Type MLCCs CM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32ECG2A272KU NEW GLOBAL PN 100V 2700p A 581-KGM32ECG2A272KU 2.606In Stock
Min.: 1
Mult.: 1
: 3.000

2.7 nF 100 VDC C0G (NP0) 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs C0G (NP0) Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32ECG2D182KU NEW GLOBAL PN 200V 1800p A 581-KGM32ECG2D182KU 703In Stock
Min.: 1
Mult.: 1
: 3.000

1.8 nF 200 VDC C0G (NP0) 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs C0G (NP0) Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32LR50G107MU NEW GLOBAL PN 4V 100uF X A 581-KGM32LR50G107MU 1.393In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

100 uF 4 VDC X5R 20 % 1210 3225 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32ECG1H562JU NEW GLOBAL PN 50V 5600pF A 581-KGM32ECG1H562JU 500In Stock
Min.: 1
Mult.: 1
: 3.000

5.6 nF 50 VDC C0G (NP0) 5 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs C0G (NP0) Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100nF X7R 1210 1 0% AEC-Q200 1.670In Stock
4.000Expected 29/12/2026
Min.: 1
Mult.: 1
: 4.000

100 nF 50 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.02 mm (0.04 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V4.7uF Y5V 1210 +8 0-20% DISC-BY-MFG-2/23 1.665In Stock
3.000On Order
Min.: 1
Mult.: 1
: 500

4.7 uF 50 VDC Y5V - 20 %, + 80 % 1210 3225 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32JR50J106MU NEW GLOBAL PN 6.3V 10uF A 581-KGM32JR50J106MU 4.525In Stock
Min.: 1
Mult.: 1
: 2.000

10 uF 6.3 VDC X5R 20 % 1210 3225 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM32LR71C106KU NEW GLOBAL PN 16V 10uF X A 581-KAM32LR71C106KU 820In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

10 uF 16 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.79 mm (0.11 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X7R 1210 0 .05 821In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 uF 10 VDC X7R 5 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X8L 1210 1 0% AEC-Q200 439In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 uF 50 VDC X8L 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10% 574In Stock
16.000On Order
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

10 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 100uF X5R 1210 20% HI CV 2.599In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

100 uF 6.3 VDC X5R 20 % 1210 3225 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
Vishay Multilayer Ceramic Capacitors MLCC - SMD/SMT .022UF 100V 10% 850In Stock
Min.: 1
Mult.: 1
: 1.000

22 nF 100 VDC 10 % 1210 3225 SMD/SMT - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.25 mm (0.049 in) High Reliability MLCCs CDR-MIL-PRF-55681 Reel, Cut Tape, MouseReel
Walsin Multilayer Ceramic Capacitors MLCC - SMD/SMT 8200pF +-5% 50V 380In Stock
Min.: 1
Mult.: 1
: 3.000

8.2 nF 50 VDC C0G (NP0) 5 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) General Type MLCCs Reel, Cut Tape, MouseReel
Walsin Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 MLCC X5R 22 uF, +/ -10% 6.3 V T&R GP 455In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 6.3 VDC X5R 10 % 1210 3225 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs Reel, Cut Tape, MouseReel
Walsin Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 MLCC X7R .22 uF, +/- 10% 50 V T&R MG 2.980In Stock
Min.: 1
Mult.: 1
: 3.000

220 nF 50 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) Automotive MLCCs MG Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 1210 10% 1.137In Stock
Min.: 1
Mult.: 1
: 2.000

10 uF 10 VDC X5R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Multilayer Ceramic Capacitors SMD Comm X5R Reel, Cut Tape, MouseReel