4532 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 37.703
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1812 10% 71.945In Stock
56.000Expected 02/11/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

1 nF 2 kVDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) General Type MLCCs SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1812 10% AEC-Q200 46.250In Stock
27.000Expected 22/06/2027
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

1 nF 2 kVDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 SMD Auto X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 1000pF X7R 1812 10% 87.165In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

1 nF 3 kVDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) General Type MLCCs SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 1000pF X7R 1812 10% AEC-Q200 50.113In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

1 nF 3 kVDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 SMD Auto X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF X7R 1812 10% 48.348In Stock
29.000Expected 09/11/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

10 nF 1 kVDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) General Type MLCCs SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF X7R 1812 10% AEC-Q200 16.374In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

10 nF 1 kVDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 SMD Auto X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF C0G 1812 1% 894In Stock
Min.: 1
Mult.: 1
: 1.000

100 nF 50 VDC C0G (NP0) 1 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1 mm (0.039 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.1uF C0G 1812 5% AEC-Q200 20.672In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

100 nF 200 VDC C0G (NP0) 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 C AUTO Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1812 10% 16.724In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 nF 100 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1 mm (0.039 in) General Type MLCCs SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.1uF X7R 1812 10% 6.518In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 nF 200 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1 mm (0.039 in) General Type MLCCs SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 1812 10% AEC-Q200 24.230In Stock
18.000Expected 03/11/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 nF 1 kVDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 SMD Auto X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1812 10% 11.375In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

1 uF 100 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.55 mm (0.061 in) General Type MLCCs SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1812 10% 62.784In Stock
91.000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

1 uF 50 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) General Type MLCCs SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1812 10% 12.990In Stock
14.000Expected 22/10/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

1 uF 50 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Multilayer Ceramic Capacitors SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF Z5U 1812 20% 67.191In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

1 uF 50 VDC Z5U 20 % 1812 4532 SMD/SMT Standard - 10 C + 85 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) General Type MLCCs SMD Comm Z5U Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 120pF C0G 1812 5% 1.771In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

120 pF 3 kVDC C0G (NP0) 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) General Type MLCCs SMD Comm C0G HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1500pF C0G 1812 5% 2.404In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

1.5 nF 1 kVDC C0G (NP0) 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) General Type MLCCs SMD Comm C0G HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1500pF X7R 1812 10% 4.192In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

1.5 nF 2 kVDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) General Type MLCCs SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.015uF C0G 1812 5% AEC-Q200 2.990In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

15 nF 630 VDC C0G (NP0) 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 C AUTO Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.2uF X7R 1812 10% AEC-Q200 4.805In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

200 nF 1 kVDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 KONNEKT Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 20uF X7R 1812 10% AEC-Q200 1.053In Stock
Min.: 1
Mult.: 1
: 500

20 uF 25 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 KONNEKT Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 220pF C0G 1812 5% 2.986In Stock
4.000Expected 29/06/2027
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

220 pF 1 kVDC C0G (NP0) 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) General Type MLCCs SMD Comm C0G HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 220pF X7R 10% Flex Term AEC-Q200 5.773In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

220 pF 3 kVDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 SMD Auto X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 2200pF C0G 1812 5% 3.707In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

2.2 nF 1 kVDC C0G (NP0) 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) General Type MLCCs SMD Comm C0G HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 2200pF X7R 1812 10% 4.896In Stock
2.000Expected 08/06/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

2.2 nF 1 kVDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) General Type MLCCs SMD Comm X7R HV Reel, Cut Tape, MouseReel