4532 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 37.703
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1200pF C0G 1812 5% Gold 1.513In Stock
2.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

1.2 nF 2 kVDC C0G (NP0) 5 % 1812 4532 SMD/SMT Standard - 55 C + 200 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) General Type MLCCs SMD Indust C0G HVHT200C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25volts 3.3uF 10% 246In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

3.3 uF 25 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 175 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.9 mm (0.075 in) General Type MLCCs SMD Indust X7R HT175C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.33uF X7R 1812 10% 10.713In Stock
7.500Expected 14/10/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

330 nF 500 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.33uF X7R 1812 10% Flex Soft 4.244In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

330 nF 500 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 10nF X7R 1812 5% Flex Term 824In Stock
Min.: 1
Mult.: 1
: 500

10 nF 500 VDC C0G (NP0) 5 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2 mm (0.079 in) General Type MLCCs SMD Comm C0G HV Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF X7R 1812 10% Flex AEC-Q200 1.083In Stock
6.000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

10 nF 1 kVDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.4 mm (0.055 in) Automotive MLCCs AEC-Q200 SMD Auto X7R HV Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.1uF X7R 1812 10% Flex Soft 3.320In Stock
2.000Expected 07/12/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

100 nF 630 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.4 mm (0.055 in) General Type MLCCs SMD Comm X7R HV Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 1812 10% Flex Soft 8.927In Stock
55.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 nF 1 kVDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.7 mm (0.067 in) General Type MLCCs SMD Comm X7R HV Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 1812 10% Flex AEC-Q200 17.665In Stock
13.000Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 nF 1 kVDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.7 mm (0.067 in) Automotive MLCCs AEC-Q200 SMD Auto X7R HV Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V .2uF X7R 1812 10% AEC-Q200 3.105In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

200 nF 1 kVDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 3.5 mm (0.138 in) Automotive MLCCs AEC-Q200 KONNEKT Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF C0G 1812 5% Flex Soft 981In Stock
1.000Expected 18/11/2026
Min.: 1
Mult.: 1
: 1.000

220 nF 50 VDC C0G (NP0) 5 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1 mm (0.039 in) General Type MLCCs SMD Comm C0G Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.22uF X7R 1812 10% Flex Soft 3.504In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

220 nF 500 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.7 mm (0.067 in) General Type MLCCs SMD Comm X7R HV Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .3uF X7R 1812 10% AEC-Q200 1.393In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

300 nF 630 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 3.5 mm (0.138 in) Automotive MLCCs AEC-Q200 KONNEKT Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.33uF X7R 1812 10% Flex Soft 2.405In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

330 nF 500 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.1 mm (0.083 in) General Type MLCCs SMD Comm X7R HV Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.3uF X7R 1812 10% Flex AEC-Q200 9.866In Stock
22.500Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

3.3 uF 100 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.9 mm (0.075 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700pF 2kV X7R 1812 10% AEC-Q200 3.640In Stock
2.000Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

4.7 nF X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF X7R 1812 10% Flex Soft 11.424In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

47 nF 1 kVDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) General Type MLCCs SMD Comm X7R HV Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF X7R 1812 10% Flex AEC-Q200 3.900In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

47 nF 1 kVDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Automotive MLCCs AEC-Q200 SMD Auto X7R HV Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.47uF X7R 1812 10% Flex Soft 3.882In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

470 nF 200 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.7 mm (0.067 in) General Type MLCCs SMD Comm X7R Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 680pF C0G 1812 5% Flex AEC-Q200 2.998In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

680 pF 1 kVDC C0G (NP0) 5 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.55 mm (0.061 in) Automotive MLCCs AEC-Q200 SMD Auto C0G HV Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 9.4uF X7R 1812 10% AEC-Q200 1.136In Stock
Min.: 1
Mult.: 1
: 500

9.4 uF 50 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 3.3 mm (0.13 in) Automotive MLCCs AEC-Q200 KONNEKT Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.03uF C0G 1812 10% 240In Stock
600Expected 01/01/2027
Min.: 1
Mult.: 1
: 200

30 nF 1 kVDC C0G (NP0) 10 % 1812 4532 SMD/SMT Standard - 55 C + 150 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 KC-LINK with KONNEKT Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 650V 0.033uF C0G 1812 1% AEC-Q200 676In Stock
Min.: 1
Mult.: 1
: 500

33 nF 650 VDC C0G (NP0) 1 % 1812 4532 SMD/SMT Standard - 55 C + 150 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 KC-LINK Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 5600pF C0G 1812 5% AEC-Q200 1.139In Stock
Min.: 1
Mult.: 1
: 1.000

5.6 nF 1 kVDC C0G (NP0) 5 % 1812 4532 SMD/SMT Standard - 55 C + 150 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 KC-LINK Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 8200pF C0G 1812 1% AEC-Q200 610In Stock
Min.: 1
Mult.: 1
: 1.000

8.2 nF 1 kVDC C0G (NP0) 1 % 1812 4532 SMD/SMT Standard - 55 C + 150 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 KC-LINK Reel, Cut Tape, MouseReel