5750 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 14.690
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF X5R 50 VDC 2220 20 % 3.235In Stock
4.000Expected 21/12/2026
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC X5R 20 % 2220 5750 SMD/SMT Standard - 55 C + 85 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 16V 47uF X7R 20% T: 2.3mm 304In Stock
28.000Expected 30/12/2026
Min.: 1
Mult.: 1
: 500

47 uF 16 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C5750X7R1H106K 792In Stock
Min.: 1
Mult.: 1
: 500

4.7 uF 50 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 2220 250V 1uF X7R 10% T:2.3mm 972In Stock
Min.: 1
Mult.: 1
: 500

1 uF 250 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF X7R 250 VDC 2220 20 % 244In Stock
8.500Expected 30/12/2026
Min.: 1
Mult.: 1
: 500

1 uF 250 VDC X7R 20 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 630V 0.22uF X7R 10% T: 2.3mm 568In Stock
29.000On Order
Min.: 1
Mult.: 1
: 500

220 nF 630 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 630V 0.22uF X7R 10% T:2.3mm SOFT 365In Stock
1.500Expected 30/12/2026
Min.: 1
Mult.: 1
: 500

220 nF 630 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 0.022uF 1000volts X7S 10% 402In Stock
Min.: 1
Mult.: 1
: 1.000

22 nF 1 kVDC X7S 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.6 mm (0.063 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 0.047uF 1000volts X7S 10% 620In Stock
Min.: 1
Mult.: 1
: 500

47 nF 1 kVDC X7S 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 10000pF 2000volts X7S 10% 987In Stock
Min.: 1
Mult.: 1
: 500

10 nF 2 kVDC X7S 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 4700pF 2000volt X7S 10% 1.340In Stock
Min.: 1
Mult.: 1
: 500

4.7 nF 2 kVDC X7S 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2 mm (0.079 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 250V 1.5uF X7T 10% T: 2mm 882In Stock
1.000Expected 21/12/2026
Min.: 1
Mult.: 1
: 500

1.5 uF 250 VDC X7T 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2 mm (0.079 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF X7T 630 VDC 2220 20 % 584In Stock
Min.: 1
Mult.: 1
: 500

470 nF 630 VDC X7T 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 630V 0.15uF X7R 10% AEC-Q200 1.187In Stock
Min.: 1
Mult.: 1
: 1.000

150 nF 630 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 630V 0.33uF X7T 20% AEC-Q200 21In Stock
Min.: 1
Mult.: 1
: 500

330 nF 630 VDC X7T 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 25V 10uF X7R 20% AEC-Q200 1.243In Stock
3.500Expected 30/12/2026
Min.: 1
Mult.: 1
: 500

10 uF 25 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 100V 6.8uF X7S 10% AEC-Q200 33In Stock
13.000Expected 30/12/2026
Min.: 1
Mult.: 1
: 500

6.8 uF 100 VDC X7S 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 100V 6.8uF X7S 20% AEC-Q200 215In Stock
Min.: 1
Mult.: 1
: 500

6.8 uF 100 VDC X7S 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 250V 1.5uF X7T 20% AEC-Q200 380In Stock
Min.: 1
Mult.: 1
: 500

1.5 uF 250 VDC X7T 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 450V 0.68uF X7T 10% AEC-Q200 121In Stock
Min.: 1
Mult.: 1
: 500

680 nF 450 VDC X7T 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 450V 0.68uF X7T 20% AEC-Q200 258In Stock
Min.: 1
Mult.: 1
: 500

680 nF 450 VDC X7T 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 630V 0.068uF C0G 5% AEC-Q200 540In Stock
Min.: 1
Mult.: 1
: 500

68 nF 630 VDC C0G (NP0) 5 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 100V 0.15uF 5% SOFT C0G AEC-Q200 132In Stock
Min.: 1
Mult.: 1
: 500

150 nF 100 VDC C0G (NP0) 5 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 2220 250V 1uF X7R 10% AEC-Q200 957In Stock
27.000On Order
Min.: 1
Mult.: 1
: 500

1 uF 250 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 250V 1uF X7R 20% AEC-Q200 1.803In Stock
Min.: 1
Mult.: 1
: 500

1 uF 250 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel