5750 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 14.690
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 2220 250V 1uF X7R 20% AEC-Q200 2.925In Stock
Min.: 1
Mult.: 1
: 500

1 uF 250 VDC X7R 20 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 450V 0.1uF C0G 5% AEC-Q200 1.425In Stock
Min.: 1
Mult.: 1
: 500

100 nF 450 VDC C0G (NP0) 5 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 630V 0.22uF SOFT 10% AEC-Q200 2.925In Stock
Min.: 1
Mult.: 1
: 500

220 nF 630 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 630V 0.47uF X7T 10% AEC-Q200 3.336In Stock
Min.: 1
Mult.: 1
: 500

470 nF 630 VDC X7T 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 250V 2.2uF X7T 10% AEC-Q200 6.254In Stock
Min.: 1
Mult.: 1
: 500

2.2 uF 250 VDC X7T 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 2220 450V 1uF X7T 10% AEC-Q200 7.972In Stock
5.500Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

1 uF 450 VDC X7T 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 450V 1uF X7T 20% AEC-Q200 6.839In Stock
Min.: 1
Mult.: 1
: 500

1 uF 450 VDC X7T 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 2220 450V 1uF X7T 20% AEC-Q200 2.089In Stock
25.000On Order
Min.: 1
Mult.: 1
: 500

1 uF 450 VDC X7T 20 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C5750X7R2A475K 400In Stock
Min.: 1
Mult.: 1
: 500

3.3 uF 100 VDC X5R 20 % 2220 5750 SMD/SMT Standard - 55 C + 85 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,2220,X7R,25V,15F,2.8mm 478In Stock
Min.: 1
Mult.: 1
: 500

15 uF 25 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) Open Mode/Fail-Safe MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3216X7R1H225KST 867In Stock
Min.: 1
Mult.: 1
: 1.000

2.2 uF 50 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Open Mode/Fail-Safe MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3216X7R1H475M1E 2.768In Stock
500On Order
Min.: 1
Mult.: 1
: 500

4.7 uF 50 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2 mm (0.079 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3225X7R2A105KT5 1.262In Stock
Min.: 1
Mult.: 1
: 500

1 uF 100 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C4532X7R2A225K 428In Stock
Min.: 1
Mult.: 1
: 500

100 nF 100 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF X7R 100 VDC 2220 20 % 11.020In Stock
11.500Expected 01/12/2026
Min.: 1
Mult.: 1
: 500

4.7 uF 100 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-CGA5L3X7R1H475KE 247In Stock
Min.: 1
Mult.: 1
: 500

4.7 uF 50 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-CGA8N3X7R2E474MA 437In Stock
Min.: 1
Mult.: 1
: 500

470 nF 250 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1.5uF X7R 2220 20% Tol 562In Stock
1.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 1.000

1.5 uF 100 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 0.64 mm (0.025 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM55ZR71H105KV NEW GLOBAL PN 50V 1uF X7 A 581-KGM55ZR71H105KV 113In Stock
1.000Expected 25/11/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

1 uF 50 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1uF X7R 2220 3.085In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

1 uF 250 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 3.4 mm (0.134 in) Tip & Ring MLCCs HV MLCC X7R Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22uF 2220 StackiCap 1.395In Stock
Min.: 1
Mult.: 1
: 500

220 nF 1.2 kVDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.1uF X7R 2220 10percent 3.516In Stock
4.000Expected 17/03/2027
Min.: 1
Mult.: 1
: 2.000

100 nF 2 kVDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 3000V 1.00 nF +/-10% X7R (2R1) FlexiCap/Nickel Barrier 3.865In Stock
Min.: 1
Mult.: 1
: 2.000

1 nF 3 kVDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) General Type MLCCs Reel, Cut Tape
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 2220 AEC-Q200 2.960In Stock
7.500On Order
Min.: 1
Mult.: 1
: 500

1 uF 630 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs AEC-Q200 StackiCap FlexiCap Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF55CR72A106KV NW G LOB PN 100V 10uF X7R A 581-KAF55CR72A106KV 44In Stock
86.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 uF 100 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.79 mm (0.11 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel