Feed Through Capacitors

Results: 542
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
KYOCERA AVX Feed Through Capacitors 50V 4700pF X7R 1206 2.155In Stock
Cut Tape
Rp11.374,52
Rp7.576,90
Rp5.173,57
Rp4.219,58
Reel
Rp4.072,81
Min.: 1
Mult.: 1
: 1.000
4.7 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 4000pF 100Volts@85C 7.469In Stock
12.000Expected 08/02/2027
Cut Tape
Rp119.249,00
Rp89.528,48
Rp84.208,14
Rp73.200,54
Rp71.732,86
Reel
Rp62.743,32
Min.: 1
Mult.: 1
: 2.000
4 nF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 20 A 3.2 mm - 55 C + 85 C 4702 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 252In Stock
1.500Expected 15/01/2027
Rp12.108,36
Rp8.549,24
Rp7.411,78
Rp6.971,48
Reel
Rp5.760,64
Min.: 1
Mult.: 1
: 1.500
47 nF 50 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 981In Stock
10.500On Order
Rp11.741,44
Rp8.292,39
Rp7.209,98
Rp6.769,67
Reel
Rp6.402,75
Min.: 1
Mult.: 1
: 1.500
120 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 22 PF 100V 6A -40+85 1.997In Stock
4.500Expected 26/11/2026
Rp12.108,36
Rp8.549,24
Rp7.411,78
Rp6.971,48
Reel
Rp5.760,64
Min.: 1
Mult.: 1
: 1.500
22 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 270 PF 4.689In Stock
Rp12.108,36
Rp8.549,24
Rp7.411,78
Rp6.971,48
Reel
Rp6.219,29
Min.: 1
Mult.: 1
: 1.500
270 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 330 PF 100V 2.194In Stock
Rp12.108,36
Rp8.549,24
Rp7.411,78
Rp6.971,48
Reel
Rp6.219,29
Min.: 1
Mult.: 1
: 1.500
330 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 47 PF 100V 429In Stock
Rp12.842,20
Rp9.062,92
Rp7.852,09
Rp7.320,05
Reel
Rp6.109,22
Min.: 1
Mult.: 1
: 1.500
47 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 190In Stock
Rp17.795,62
Rp12.108,36
Rp8.824,43
Rp7.320,05
Reel
Rp6.274,33
Min.: 1
Mult.: 1
: 1.500
68 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 74In Stock
Rp12.475,28
Rp8.806,08
Rp7.631,94
Rp7.173,29
Reel
Rp6.677,94
Min.: 1
Mult.: 1
: 1.500
680 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 6800 PF 100V 1.024In Stock
Rp12.108,36
Rp8.549,24
Rp7.411,78
Rp6.971,48
Reel
Rp5.760,64
Min.: 1
Mult.: 1
: 1.500
6.8 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 100 PF 25V 654In Stock
46.000On Order
Cut Tape
Rp9.539,92
Rp6.732,98
Rp5.852,37
Rp5.723,95
Reel
Rp4.788,31
Min.: 1
Mult.: 1
: 2.000
100 pF 25 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 220 PF 25V 4.010In Stock
44.000On Order
Cut Tape
Rp9.539,92
Rp6.732,98
Rp5.852,37
Rp5.503,80
Reel
Rp4.843,34
Min.: 1
Mult.: 1
: 2.000
220 pF 25 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 25V 686In Stock
22.000Expected 02/04/2027
Cut Tape
Rp14.493,34
Rp9.741,73
Rp7.026,52
Rp5.797,34
Reel
Rp4.898,38
Min.: 1
Mult.: 1
: 2.000
470 pF 25 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 917In Stock
2.000Expected 16/03/2027
Cut Tape
Rp24.216,72
Rp16.419,67
Rp11.943,25
Rp9.906,84
Reel
Rp7.833,74
Min.: 1
Mult.: 1
: 2.000
NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 50V 600In Stock
2.500Expected 01/04/2027
Cut Tape
Rp12.842,20
Rp9.026,23
Rp7.815,40
Rp7.356,75
Reel
Rp6.182,60
Min.: 1
Mult.: 1
: 2.500
100 pF 50 VDC SMD/SMT 30 % 3 Terminal 2706 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.716In Stock
2.500Expected 22/12/2026
Cut Tape
Rp12.108,36
Rp8.512,54
Rp7.375,09
Rp6.641,25
Reel
Rp5.834,03
Min.: 1
Mult.: 1
Max.: 7.500
: 2.500
180 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 472In Stock
Cut Tape
Rp19.079,84
Rp12.695,43
Rp9.154,65
Rp7.540,21
Reel
Rp5.632,22
Min.: 1
Mult.: 1
: 2.500
68 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 680 PF 50V 1.918In Stock
Cut Tape
Rp12.108,36
Rp8.512,54
Rp7.375,09
Rp6.531,18
Reel
Rp6.182,60
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
680 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 5000pF 100Volts@85C 748In Stock
Cut Tape
Rp83.474,30
Rp62.743,32
Rp59.074,12
Rp51.368,80
Reel
Rp49.350,74
Min.: 1
Mult.: 1
: 2.000
5 nF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.16 mm Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 85 C 4700 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors X2Y 100V 2.2nF 20% EMI Filter AEC-Q200 4.000In Stock
Cut Tape
Rp89.528,48
Rp64.394,46
Rp54.487,62
Rp51.185,34
Reel
Rp42.012,34
Min.: 1
Mult.: 1
: 2.000
2.2 nF 3 Terminal X2Y Capacitor Filters X2Y IPC - E03 AEC-Q200 Reel, Cut Tape, MouseReel


Tusonix / CTS Feed Through Capacitors 2000pF 100Volts@125C 51In Stock
12.000Expected 05/04/2027
Cut Tape
Rp100.536,08
Rp72.283,24
Rp64.394,46
Rp60.174,88
Reel
Rp51.552,26
Min.: 1
Mult.: 1
: 2.000
2 nF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 100pF 100Volts@125C 153In Stock
2.000Expected 08/02/2027
Cut Tape
Rp59.441,04
Rp52.653,02
Rp45.131,16
Reel
Rp45.131,16
Rp41.095,04
Min.: 1
Mult.: 1
: 2.000
100 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 805 50V .047uF 20% X7R 3-TERM C FILTER 68In Stock
3.000Expected 18/08/2027
Cut Tape
Rp35.040,86
Rp23.849,80
Rp19.813,68
Rp17.703,89
Reel
Rp14.126,42
Min.: 1
Mult.: 1
: 3.000
47 nF 20 % 3 Terminal 2 mm (0.079 in) 1.25 mm (0.049 in) 1 mm (0.039 in) Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 805 100V .001uF 20% X7R 3-TERM C FILTER 3.190In Stock
Cut Tape
Rp22.198,66
Rp11.264,44
Rp10.310,45
Rp8.677,66
Reel
Rp7.540,21
Min.: 1
Mult.: 1
: 3.000
1 nF 20 % 3 Terminal 2 mm (0.079 in) 1.25 mm (0.049 in) 1 mm (0.039 in) Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel, Cut Tape, MouseReel