Feed Through Capacitors

Results: 550
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors 1.379In Stock
Min.: 1
Mult.: 1
: 1.500

33 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 1.491In Stock
Min.: 1
Mult.: 1
: 1.500

3 Terminal DSS Ammo Pack
KYOCERA AVX Feed Through Capacitors 100v 100pF 50-20% 05 08 C0G 1CAPS 115In Stock
10.000Expected 04/11/2026
Min.: 1
Mult.: 1
: 10.000

100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 220pF NP0 0805 3.360In Stock
28.000On Order
Min.: 1
Mult.: 1
: 4.000

220 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF NP0 0805 1.977In Stock
4.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4.000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF NP0 0805 302In Stock
31.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 1000pF X7R 0805 1.699In Stock
2.000Expected 09/11/2026
Min.: 1
Mult.: 1
: 1.000

1 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 4700pF X7R 0805 3.385In Stock
4.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4.000

4.7 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 47nF X7R 0805 565In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 0805 500mA 100pF 100 V NP0 AEC-Q200 1.293In Stock
Min.: 1
Mult.: 1
: 1.000
100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Four Terminal Filter Capacitors 500 mA - 55 C + 125 C W2H Auto AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF C0G 6.440In Stock
18.000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1.000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 25V 0.1uF X7R 8.397In Stock
7.568Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

100 nF 25 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 2 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 1000pF X7R 9.915In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 1000pF X7R 1.685In Stock
Min.: 1
Mult.: 1
: 1.000

1 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V .022uF X7R 1.608In Stock
4.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 4.000

22 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 100pF NP0 1206 3.973In Stock
2.000Expected 08/12/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 100pF NP0 1206 5.089In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 22pF NP0 1206 3.743In Stock
Min.: 1
Mult.: 1
: 2.000

22 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 22pF NP0 1206 761In Stock
3.000Expected 15/12/2026
Min.: 1
Mult.: 1
: 1.000

22 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 220pF NP0 1206 1.661In Stock
2.000Expected 24/12/2026
Min.: 1
Mult.: 1
: 2.000

220 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 220pF NP0 1206 765In Stock
Min.: 1
Mult.: 1
: 1.000

220 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF NP0 1206 4.423In Stock
2.000Expected 24/11/2026
Min.: 1
Mult.: 1
: 2.000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF NP0 1206 1.450In Stock
Min.: 1
Mult.: 1
: 1.000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 10nF X7R 1206 4.975In Stock
Min.: 1
Mult.: 1
: 1.000

10 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 2200pF X7R 1206 358In Stock
Min.: 1
Mult.: 1
: 1.000

2.2 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel