Feed Through Capacitors

Results: 550
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors 75In Stock
Min.: 1
Mult.: 1
: 1.500

680 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 6800 PF 100V 1.440In Stock
Min.: 1
Mult.: 1
: 1.500

6.8 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Knowles Syfer Feed Through Capacitors 805 50V .047uF 20% X7R 3-TERM C FILTER 946In Stock
Min.: 1
Mult.: 1
: 3.000

47 nF 20 % 3 Terminal 2 mm (0.079 in) 1.25 mm (0.049 in) 1 mm (0.039 in) Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 805 100V .001uF 20% X7R 3-TERM C FILTER 3.740In Stock
Min.: 1
Mult.: 1
: 3.000

1 nF 20 % 3 Terminal 2 mm (0.079 in) 1.25 mm (0.049 in) 1 mm (0.039 in) Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 1206 0.022uF 50v X7R 20% 3-Term C Filter 685In Stock
5.000Expected 27/01/2027
Min.: 1
Mult.: 1
: 2.500

22 nF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C X7R E07 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 1206 4700pF 100v X7R 20% 3-Term C Filter 2.660In Stock
Min.: 1
Mult.: 1
: 2.500

4.7 nF 100 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) X2Y Capacitor Filters - 55 C + 125 C E01 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 1206 100V .01uF 20% X7R 3-TERM C FILTER 764In Stock
Min.: 1
Mult.: 1
: 2.500

10 nF 20 % 3 Terminal 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors X2Y 100V 2.2nF 20% EMI Filter AEC-Q200 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

2.2 nF 3 Terminal X2Y Capacitor Filters X2Y IPC - E03 AEC-Q200 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 1806 .033uF 100V X7R 20% 3-TERM C FILTER 846In Stock
Min.: 1
Mult.: 1
: 2.500

33 nF 20 % 3 Terminal 4.5 mm (0.177 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel, Cut Tape, MouseReel


Tusonix / CTS Feed Through Capacitors 2000pF 100Volts@125C 51In Stock
12.000Expected 10/05/2027
Min.: 1
Mult.: 1
: 2.000

2 nF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 16V
314.258On Order
Min.: 1
Mult.: 1
: 4.000

100 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 22pF C0G
164.229On Order
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

22 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 4000PF 10A PI
4.914On Order
Min.: 1
Mult.: 1

4 nF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk
Murata Electronics Feed Through Capacitors 1500 PF 25V
158.057On Order
Min.: 1
Mult.: 1
: 2.000

1.5 nF 25 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 3300 PF 100V
47.500Expected 06/05/2027
Min.: 1
Mult.: 1
: 2.500

3.3 nF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC .22uF X5R 0603 20% Thickness=0.65mm
19.818Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

220 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 16V 1uF X7R 1210 20% Thickness=1.6mm
12.000Expected 12/01/2027
Min.: 1
Mult.: 1
: 2.000

1 uF 16 VDC SMD/SMT 20 % 3 Terminal 1210 (3225 metric) 3.2 mm 2.5 mm 1.6 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 0.1 UF 6.3V
190.000On Order
Min.: 1
Mult.: 1
: 10.000

3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 470 PF 16V
102.730On Order
Min.: 1
Mult.: 1
: 4.000

470 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .22 UF 2A
40.305On Order
Min.: 1
Mult.: 1
: 4.000

220 nF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .01 UF 50V
20.464On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 125 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 100V
16.000Expected 15/12/2026
Min.: 1
Mult.: 1
: 4.000

2.2 nF 100 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 100pF NP0 0805
45.800On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 22pF NP0 0805
32.913On Order
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

22 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 47pF NP0 0805
47.720On Order
Min.: 1
Mult.: 1
: 4.000

47 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel