Rubycon Film Capacitors

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

15 nF 100 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 2 Pin 1 mm (0.039 in) 1206 (3216 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

2.2 nF 100 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 % 2 Pin 1 mm (0.039 in) 1206 (3216 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

2.2 nF 100 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 2 Pin 1 mm (0.039 in) 1206 (3216 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

22 nF 100 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 % 2 Pin 1 mm (0.039 in) 1206 (3216 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

22 nF 100 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 2 Pin 1 mm (0.039 in) 1206 (3216 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

3.3 nF 100 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 % 2 Pin 1 mm (0.039 in) 1206 (3216 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

3.3 nF 100 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 2 Pin 1 mm (0.039 in) 1206 (3216 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

33 nF 100 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 % 2 Pin 1 mm (0.039 in) 1206 (3216 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

33 nF 100 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 2 Pin 1 mm (0.039 in) 1206 (3216 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

4.7 nF 100 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 % 2 Pin 1 mm (0.039 in) 1206 (3216 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

4.7 nF 100 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 2 Pin 1 mm (0.039 in) 1206 (3216 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

47 nF 100 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 % 2 Pin 1.4 mm (0.055 in) 1206 (3216 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

47 nF 100 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 2 Pin 1.4 mm (0.055 in) 1206 (3216 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

6.8 nF 100 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 % 2 Pin 1 mm (0.039 in) 1206 (3216 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

6.8 nF 100 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 2 Pin 1 mm (0.039 in) 1206 (3216 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

68 nF 100 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 10 % 2 Pin 1.4 mm (0.055 in) 1210 (3225 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

68 nF 100 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 20 % 2 Pin 1.4 mm (0.055 in) 1210 (3225 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

1 uF 10 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 1.4 mm (0.055 in) 1206 (3216 metric) - 55 C + 125 C MS Reel
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

150 nF 10 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 20 % 1 mm (0.039 in) 0805 (2012 metric) - 55 C + 125 C MS Reel
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

1.5 uF 10 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 20 % 1.4 mm (0.055 in) 1210 (3225 metric) - 55 C + 125 C MS Reel
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

2.2 nF 10 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 20 % 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C MS Reel
Rubycon Film Capacitors 3216 16VDC 1uF 20% Non-Stocked Lead-Time 38 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT Polymer Multi-Layer Capacitors 2 Pin - 55 C + 125 C MF Reel
Rubycon Film Capacitors 2012 16VDC 0.15uF 10% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

150 nF 16 VDC SMD/SMT Polymer 2 mm (0.079 in) 1.25 mm (0.049 in) Multi-Layer Capacitors 10 % 2 Pin 0.8 mm (0.031 in) - 55 C + 125 C MF Reel, Cut Tape
Rubycon Film Capacitors 2012 16VDC 0.15uF 20% Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT Polymer Multi-Layer Capacitors 2 Pin - 55 C + 125 C MF Reel
Rubycon Film Capacitors 3216 16VDC 1.5uF 20% Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT Polymer Multi-Layer Capacitors 2 Pin - 55 C + 125 C MF Reel