YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 7.483
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 250 V 22pF C0G 0603 5% AEC-Q200 72.448In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

22 pF 250 VDC C0G (NP0) 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 10% AEC-Q200 201.387In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

10 nF 50 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 V 0.047 uF X7R 0805 10% AEC-Q200 98.694In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

47 nF 100 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 10 pF C0G 0603 5% 331.706In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

10 pF 50 VDC C0G (NP0) 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1200pF C0G 1206 1% 15.828In Stock
Min.: 1
Mult.: 1
: 4.000

1.2 nF 50 VDC C0G (NP0) 1 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.75 mm (0.069 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 2200pF X7R 1206 10% 66.922In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

2.2 nF 500 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.45 mm (0.057 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 75 pF C0G 0402 1% 199.687In Stock
Min.: 1
Mult.: 1
: 10.000

75 pF 50 VDC C0G (NP0) 1 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.55 mm (0.022 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0402 10% HI CV 47.267In Stock
Min.: 1
Mult.: 1
Max.: 50.000
: 50.000

1 uF 25 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.55 mm (0.022 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0402 10% HI CV 133.173In Stock
177.500On Order
Min.: 1
Mult.: 1
Max.: 50.000
: 50.000

1 uF 16 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X7R 0402 10% 278.272In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

470 nF 10 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF X5R 0402 10% 151.859In Stock
130.000Expected 26/01/2027
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

470 nF 16 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X5R 0402 10% HI CV 96.505In Stock
Min.: 1
Mult.: 1
: 50.000

2.2 uF 6.3 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X5R 0402 20% HI CV 148.260In Stock
Min.: 1
Mult.: 1
: 50.000

2.2 uF 6.3 VDC X5R 20 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.55 mm (0.022 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 390pF C0G 0402 1% 95.400In Stock
Min.: 1
Mult.: 1
: 10.000

390 pF 50 VDC C0G (NP0) 1 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 5% HI CV 75.819In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 uF 16 VDC X7R 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.87 mm (0.034 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0603 10% HI CV 45.889In Stock
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

4.7 uF 10 VDC X5R 10 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.87 mm (0.034 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0603 10% HI CV 65.701In Stock
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

1 uF 25 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X7R 0603 10% HI CV 28.100In Stock
92.000On Order
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

2.2 uF 16 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.87 mm (0.034 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 5% HI CV 58.214In Stock
9.000Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

1 uF 50 VDC X7R 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.35 mm (0.053 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 0805 10% HI CV 19.623In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

4.7 uF 25 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.35 mm (0.053 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.33uF X7R 0805 10% 39.399In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

330 nF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.35 mm (0.053 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF C0G 1206 1% 14.405In Stock
15.000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3.000

10 nF 50 VDC C0G (NP0) 1 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.75 mm (0.069 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF C0G 1206 5% 13.345In Stock
Min.: 1
Mult.: 1
: 3.000

47 nF 50 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.75 mm (0.069 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF C0G 1206 5% 2.501In Stock
2.000Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

100 nF 50 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.75 mm (0.069 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 1206 10% HI CV 16.884In Stock
Min.: 1
Mult.: 1
: 8.000

10 uF 16 VDC X5R 10 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.75 mm (0.069 in) General Type MLCCs CC Reel, Cut Tape, MouseReel