- 30 C Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 772
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .068uF Y5V 0603 .01pF Tol 8.625In Stock
Min.: 1
Mult.: 1
: 4.000

68 nF 50 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.63 mm (0.025 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31ZV51H224ZU NEW GLOBAL PN 50V .22uF A 581-KGM31ZV51H224ZU 4.037In Stock
Min.: 1
Mult.: 1
: 4.000

220 nF 50 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AV51C104ZH NW G LOB PN 16V 0.1uF Y5V A 581-KGM05AV51C104ZH 97.197In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

100 nF 16 VDC Y5V - 20 %, + 80 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF Y5V 0402 -20% +80% 23.464In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

10 nF 50 VDC Y5V - 20 %, + 80 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1.02 mm (0.04 in) 0.51 mm (0.02 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AV51C104ZN NW G LOB PN 16V 0.1uF Y5V A 581-KGM05AV51C104ZN 98.106In Stock
Min.: 1
Mult.: 1
: 50.000

100 nF 16 VDC Y5V - 20 %, + 80 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AV51A104ZH NEW GLOBAL PN 10V .1uF Y A 581-KGM05AV51A104ZH 10.883In Stock
Min.: 1
Mult.: 1
: 10.000

100 nF 10 VDC Y5V - 20 %, + 80 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF Y5V 0603 20 % Tol A 581-06033G104MAT4A 6.952In Stock
Min.: 1
Mult.: 1
: 4.000

100 nF 25 VDC Y5V 20 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51E104ZT NW G LOB PN 25V 0.1uF Y5V A 581-KGM15AV51E104ZT 144.433In Stock
152.000Expected 09/12/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

100 nF 25 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF Y5V 0603 .0 1pF Tol INVALID-PART-NBR 75.767In Stock
Min.: 1
Mult.: 1
: 4.000

100 nF 25 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT - 30 C + 85 C General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51E104ZM NW G LOB PN 25V 0.1uF Y5V A 581-KGM15AV51E104ZM 12.557In Stock
105.000On Order
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

100 nF 25 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51E224ZT NW G LOB PN 25V 0.22uF Y5 A 581-KGM15AV51E224ZT 10.735In Stock
Min.: 1
Mult.: 1
: 4.000

220 nF 25 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51H103ZT NW G LOB PN 50V 0.01uF Y5 A 581-KGM15AV51H103ZT 5.362In Stock
12.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 4.000

10 nF 50 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51H103ZM NEW GLOBAL PN 50V .01uF A 581-KGM15AV51H103ZM 14.970In Stock
Min.: 1
Mult.: 1
: 15.000

10 nF 50 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51H104ZT NW G LOB PN 50V 0.1uF Y5V A 581-KGM15AV51H104ZT 65.520In Stock
36.000Expected 25/01/2027
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

100 nF 50 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51H104ZM NW G LOB PN 50V 0.1uF Y5V A 581-KGM15AV51H104ZM 64.033In Stock
Min.: 1
Mult.: 1
: 15.000

100 nF 50 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51H223ZT NEW GLOBAL PN 50V .022uF A 581-KGM15AV51H223ZT 133In Stock
Min.: 1
Mult.: 1
: 4.000

22 nF 50 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51C104ZT NW G LOB PN 16V 0.1uF Y5V A 581-KGM15AV51C104ZT 33.526In Stock
Min.: 1
Mult.: 1
: 4.000

100 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51C104ZM NEW GLOBAL PN 16V .1uF Y A 581-KGM15AV51C104ZM 55.365In Stock
Min.: 1
Mult.: 1
: 15.000

100 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51C105ZT NEW GLOBAL PN 16V 1uF Y5 A 581-KGM15AV51C105ZT 18.298In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 uF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51C105ZM NEW GLOBAL PN 16V 1uF Y5 A 581-KGM15AV51C105ZM 25.724In Stock
Min.: 1
Mult.: 1
: 15.000

1 uF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51C224ZT NW G LOB PN 16V 0.22uF Y5 A 581-KGM15AV51C224ZT 4.999In Stock
Min.: 1
Mult.: 1
: 4.000

220 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51C334ZT NEW GLOBAL PN 16V .33uF A 581-KGM15AV51C334ZT 15.467In Stock
Min.: 1
Mult.: 1
: 4.000

330 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51C474ZT NW G LOB PN 16V 0.47uF Y5 A 581-KGM15AV51C474ZT 260In Stock
12.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 4.000

470 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51A105ZT NEW GLOBAL PN 10V 1uF Y5 A 581-KGM15AV51A105ZT 24.427In Stock
76.000On Order
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 uF 10 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51A105ZM NEW GLOBAL PN 10V 1uF Y5 A 581-KGM15AV51A105ZM 40.977In Stock
Min.: 1
Mult.: 1
: 15.000

1 uF 10 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel