Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product
SparkFun Multilayer Ceramic Capacitors MLCC - SMD/SMT This is a general-purpose 0.1 F (100nF) multilayer ceramic capacitor (MLCC) in a standard 0603 package. It is rated for 25V and features a Y5V dielectric offering high capacitance density for bypass and decoupling applications where temperature sta
340Expected 03/12/2026
Rp1.835
Min.: 1
Mult.: 1
0.1 uF 25 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard 1.6 mm 0.8 mm Multilayer Ceramic Capacitors
SparkFun Multilayer Ceramic Capacitors MLCC - SMD/SMT This is a basic 47PF 50V 5% tolerance ceramic capacitor.ALERT: Not recommended for new designs.Note: Sold as single units. Non-Stocked
Rp1.835
Min.: 1
Mult.: 1
47 pF 50 VDC C0G (NP0) 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm 0.8 mm 0.9 mm Multilayer Ceramic Capacitors
SparkFun Multilayer Ceramic Capacitors MLCC - SMD/SMT This is a general-purpose 1.0 F surface-mount ceramic capacitor a fundamental component in any electronics project. It's most commonly used for decoupling and power supply filtering.Place it near the power pin of an integrated circuit (IC) to stabi Non-Stocked
Rp1.835
Min.: 1
Mult.: 1
1 uF 16 VDC Y5V - 20 %, + 80 % SMD/SMT Standard - 30 C + 85 C Multilayer Ceramic Capacitors