47 uF Niobium Oxide Capacitors

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Case Code - in Case Code - mm Height Length Termination Style Width Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% 2.485In Stock
Cut Tape
Rp12.475
Rp7.283
Rp5.155
Rp4.165
Reel
Rp3.981
Min.: 1
Mult.: 1
: 2.000
47 uF 6.3 VDC 1.6 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 5.6 uA 252 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% 241In Stock
Cut Tape
Rp18.713
Rp12.824
Rp9.320
Reel
Rp7.724
Rp7.192
Min.: 1
Mult.: 1
: 500
47 uF 6.3 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 5.7 uA 514 mA 2312 6032 2.8 mm 6 mm SMD/SMT 3.2 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 47uF 20% 63In Stock
1.000Expected 29/07/2027
Cut Tape
Rp21.832
Rp11.136
Rp10.182
Reel
Rp8.586
Rp7.852
Min.: 1
Mult.: 1
: 500
47 uF 10 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 9.4 uA 574 mA 2312 6032 2.8 mm 6 mm SMD/SMT 3.2 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 47uF 20% 119In Stock
Cut Tape
Rp22.933
Rp11.796
Rp10.806
Rp9.118
Reel
Rp7.485
Min.: 1
Mult.: 1
: 3.000
47 uF 10 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 9.4 uA 574 mA 2312 6032 2.8 mm 6 mm SMD/SMT 3.2 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% ESR=500mOhm 147In Stock
Cut Tape
Rp12.659
Rp6.421
Rp5.687
Rp4.715
Reel
Rp4.183
Min.: 1
Mult.: 1
: 2.000
47 uF 6.3 VDC 500 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 5.6 uA 452 mA 1210 3528 1.9 mm 3.5 mm SMD/SMT 2.8 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 47uF 20% Non-Stocked Lead-Time 17 Weeks
Cut Tape
Rp19.080
Rp10.402
Rp8.824
Rp7.320
Reel
Rp5.797
Min.: 1
Mult.: 1
: 2.000
47 uF 4 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 3.8 uA 202 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 1.8V 47uF 20% 20% To l. Non-Stocked Lead-Time 17 Weeks
Reel
Rp8.164
Rp8.127
Min.: 2.000
Mult.: 2.000
: 2.000
47 uF 1.8 VDC 1.6 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.7 uA 237 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 47uF 20% 20% To l. Non-Stocked Lead-Time 17 Weeks
Reel
Rp8.164
Rp8.127
Min.: 2.000
Mult.: 2.000
: 2.000
47 uF 2.5 VDC 1.6 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.4 uA 237 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 1.8V 47uF 20% Non-Stocked Lead-Time 15 Weeks
Reel
Rp8.935
Rp8.659
Rp8.604
Rp8.219
Min.: 2.000
Mult.: 2.000
: 2.000
47 uF 1.8 VDC 1.6 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 1.7 uA 252 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 47uF 20% Non-Stocked Lead-Time 15 Weeks
Reel
Rp9.742
Rp9.650
Min.: 2.000
Mult.: 2.000
: 2.000
47 uF 2.5 VDC 1.6 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.4 uA 252 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 47uF 20% Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp13.026
Rp8.733
Rp5.962
Rp4.862
Rp4.495
Reel
Rp3.743
Min.: 1
Mult.: 1
: 2.000
47 uF 4 VDC 1.6 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 3.8 uA 252 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% 1210 Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp10.824
Rp7.192
Rp4.495
Rp3.614
Reel
Rp3.064
Min.: 1
Mult.: 1
: 2.000
47 uF 6.3 VDC 800 mOhms 1210 (3528 metric) 20 % - 55 C + 105 C 5.6 uA 1210 3528 1.9 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% Non-Stocked Lead-Time 15 Weeks
Reel
Rp6.806
Min.: 8.000
Mult.: 8.000
: 8.000
47 uF 6.3 VDC 1.6 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 5.6 uA 252 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% Non-Stocked Lead-Time 17 Weeks
Reel
Rp6.586
Rp6.183
Rp5.742
Rp5.577
Min.: 3.000
Mult.: 3.000
: 3.000
47 uF 6.3 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 5.7 uA 514 mA 2312 6032 2.8 mm 6 mm SMD/SMT 3.2 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 47uF 20% 2312 Non-Stocked Lead-Time 17 Weeks
Cut Tape
Rp42.563
Rp29.904
Rp25.684
Rp22.382
Reel
Rp18.713
Min.: 1
Mult.: 1
: 500
47 uF 10 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 9.4 uA 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 47uF 20% ESR=500m Ohm Non-Stocked Lead-Time 17 Weeks
Cut Tape
Rp15.594
Rp10.421
Rp7.522
Rp6.201
Reel
Rp5.559
Min.: 1
Mult.: 1
: 2.000
47 uF 4 VDC 500 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 3.8 uA 452 mA 1210 3528 1.9 mm 3.5 mm SMD/SMT 2.8 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3v 47uF +/-20% ESR=800mOhm Non-Stocked Lead-Time 25 Weeks
Cut Tape
Rp9.962
Min.: 10.000
Mult.: 2.000
: 2.000
47 uF 6.3 VDC 800 mOhms 1210 (3528 metric) 20 % NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% ESR=300mOhm Non-Stocked Lead-Time 25 Weeks
Cut Tape
Rp10.494
Rp10.017
Min.: 9.000
Mult.: 500
: 500
47 uF 6.3 VDC 300 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 5.7 uA 663 mA 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel
KYOCERA AVX NOJA476M004SWJ
KYOCERA AVX Niobium Oxide Capacitors 47UF 4V 20% 3216-18 Non-Stocked Lead-Time 17 Weeks
Reel
Rp8.091
Rp8.017
Min.: 8.000
Mult.: 8.000
: 8.000
47 uF 4 VDC 1206 (3216 metric) 20 % Reel