2917 Niobium Oxide Capacitors

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Case Code - in Case Code - mm Height Length Termination Style Width Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 2.5V 470uF 20% ESR=55mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
Rp14.750
Min.: 5.000
Mult.: 500
: 500
470 uF 2.5 VDC 55 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 23.5 uA 1.809 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 470uF 20% ESR=100mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
Rp35.408
Min.: 5.000
Mult.: 500
: 500
470 uF 4 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 37.6 uA 1.342 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2917 ESR=100mOhms 20% Non-Stocked Lead-Time 33 Weeks
Cut Tape
Rp31.739
Min.: 5.000
Mult.: 1.000
: 1.000
100 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 12 uA 1.225 A 2917 7343 2 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% ESR=100mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
Rp31.188
Min.: 5.000
Mult.: 1.000
: 1.000
150 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 18 uA 1.225 A 2917 7343 2 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR=150mOhms 20% Non-Stocked
Cut Tape
Rp30.821
Rp23.299
Rp21.281
Reel
Rp20.548
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC 150 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 20 uA 1.095 A 2917 7343 3.1 mm 7.3 mm SMD/SMT 4.3 mm NOJ Reel, Cut Tape, MouseReel