3216 Niobium Oxide Capacitors

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 4V 33uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

33 uF 4 VDC 1.7 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.6 uA 230 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 4.7uF 20% 1206 Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

4.7 uF 10 VDC 3.1 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1 uA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 4.7uF 20% 1206 Non-Stocked Lead-Time 17 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

4.7 uF 10 VDC 3.1 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1 uA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 1.8V 47uF 20% 20% To l. Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

47 uF 1.8 VDC 1.6 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.7 uA 237 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 47uF 20% 20% To l. Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

47 uF 2.5 VDC 1.6 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.4 uA 237 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 6.8uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2.000

6.8 uF 6.3 VDC 2.6 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.1 uA 186 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=800mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 24.000
Mult.: 8.000
: 8.000

10 uF 6.3 VDC 800 mOhms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 335 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 10uF 20% 2200mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 20.000
Mult.: 2.000
: 2.000

10 uF 8 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.6 uA 202 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 15uF 20% ESR=1500mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 16.000
Mult.: 2.000
: 2.000

15 uF 4 VDC 1.5 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 245 mA NOS Reel