Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.613
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=45mOhm 20.745In Stock
Cut Tape
Rp28.986,68
Rp18.529,46
Rp15.117,10
Rp12.787,16
Rp11.943,25
Reel
Rp11.062,64
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=35mOhm 1.853In Stock
Cut Tape
Rp48.249,98
Rp34.490,48
Rp29.720,52
Rp26.051,32
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer NEW TANTALUM PL FOR PARTS 4.344In Stock
Cut Tape
Rp77.970,50
Rp56.138,76
Rp50.451,50
Rp45.865,00
Rp40.361,20
Reel
Rp36.325,08
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 39uF ESR 27mohm 5.748In Stock
Cut Tape
Rp22.565,58
Rp12.108,36
Rp10.934,22
Rp8.934,50
Rp7.613,59
Reel
Rp7.154,94
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 15mohm 2.792In Stock
Cut Tape
Rp68.980,96
Rp48.800,36
Rp40.728,12
Rp38.159,68
Reel
Rp30.454,36
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA 2.231In Stock
Cut Tape
Rp37.242,38
Rp25.684,40
Rp22.015,20
Rp19.263,30
Reel
Rp13.447,62
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm 8.433In Stock
Cut Tape
Rp34.857,40
Rp23.482,88
Rp18.896,38
Rp17.410,35
Rp14.291,53
Reel
Rp12.988,97
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 2.0volt 6.935In Stock
Cut Tape
Rp37.609,30
Rp25.867,86
Rp22.198,66
Rp19.446,76
Reel
Rp14.933,64
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 220 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 20% STD 10000h AEC-Q200 2.745In Stock
Rp35.958,16
Rp23.482,88
Rp18.290,96
Rp16.584,78
Rp13.759,50
Reel
Rp12.677,09
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
Radial 47 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% LG/Hi Rip AEC-Q200 2.353In Stock
Rp39.076,98
Rp26.968,62
Rp22.382,12
Rp19.997,14
Rp16.749,90
Reel
Rp15.465,68
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
Radial 330 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 2.947In Stock
Cut Tape
Rp47.516,14
Rp33.756,64
Rp28.986,68
Rp25.317,48
Reel
Rp22.565,58
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 33 uF 20 % 63 VDC - 55 C + 150 C 40 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 47uF 20% ESR=30mOhms 893In Stock
Cut Tape
Rp87.143,50
Rp85.675,82
Rp74.301,30
Rp64.211,00
Reel
Rp54.671,08
Min.: 1
Mult.: 1
: 400
SMD/SMT 47 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 100V 22uF 20% ESR=50mOhms 1.830In Stock
Cut Tape
Rp92.463,84
Rp91.179,62
Rp78.887,80
Rp68.063,66
Reel
Rp68.063,66
Min.: 1
Mult.: 1
: 400
SMD/SMT 22 uF 20 % 100 VDC - 55 C + 105 C 50 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% B Case 45 Max. ESR 4.000In Stock
Cut Tape
Rp24.033,26
Rp12.401,90
Rp11.374,52
Rp9.650,00
Rp9.117,96
Reel
Rp8.677,66
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% T Case 70 Max. ESR 5.801In Stock
Cut Tape
Rp25.684,40
Rp13.374,23
Rp12.291,82
Rp10.475,57
Rp9.906,84
Reel
Rp9.870,15
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 150mohms maxESR 619In Stock
Cut Tape
Rp168.783,20
Rp127.137,78
Rp110.442,92
Rp97.600,72
Reel
Rp97.600,72
Min.: 1
Mult.: 1
: 400
SMD/SMT 150 uF 20 % 30 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR 405In Stock
Cut Tape
Rp174.103,54
Rp131.540,82
Rp114.479,04
Rp101.269,92
Reel
Rp101.269,92
Min.: 1
Mult.: 1
: 400
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=14 mOhms 12.327In Stock
Rp11.924,90
Rp6.274,33
Rp5.503,80
Rp4.439,73
Rp4.072,81
Min.: 1
Mult.: 1
Radial 330 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms 8.756In Stock
Rp15.410,64
Rp7.650,28
Rp6.861,40
Rp5.485,45
Reel
Rp5.301,99
Min.: 1
Mult.: 1
: 1.000
Radial 470 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 10Vo 1000uF RAD 5KHr ESR=13 mOhms 5.687In Stock
Rp24.033,26
Rp12.787,16
Rp10.255,41
Rp9.448,19
Min.: 1
Mult.: 1
Radial 1000 uF 20 % 10 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 100Vo 4.7uF RAD 2KHr ESR=160 mOhms 14.074In Stock
Rp22.565,58
Rp12.163,40
Rp10.989,25
Rp8.971,19
Min.: 1
Mult.: 1
Radial 4.7 uF 20 % 100 VDC - 55 C + 125 C 160 mOhms 11 mm (0.433 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 80Volt 33uF RAD 2KHr ESR=55 mOhms 3.835In Stock
Rp32.655,88
Rp22.565,58
Rp18.712,92
Rp16.749,90
Min.: 1
Mult.: 1
Radial 33 uF 20 % 80 VDC - 55 C + 125 C 55 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 6.8uF RAD 2KHr ESR=482 mOhms 8.523In Stock
Rp48.800,36
Rp34.673,94
Rp28.069,38
Rp24.583,64
Rp22.198,66
Min.: 1
Mult.: 1
Radial 6.8 uF 20 % 250 VDC - 55 C + 125 C 482 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vol 150uF RAD 2KHr ESR=48 mOhms 2.649In Stock
Rp53.570,32
Rp38.893,52
Rp31.738,58
Rp26.418,24
Rp24.583,64
Min.: 1
Mult.: 1
Radial 150 uF 20 % 63 VDC - 55 C + 125 C 48 mOhms 16 mm (0.63 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 100uF SMD 2KHr ESR=25 mOhms 35.378In Stock
Cut Tape
Rp8.806,08
Rp5.320,34
Rp4.329,66
Rp3.705,89
Reel
Rp3.412,36
Rp3.008,74
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 6 mm (0.236 in) Reel, Cut Tape, MouseReel