Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.546
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 560uF 6.3 Volts 20% 18.342In Stock
Min.: 1
Mult.: 1
: 2.000

Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 2.5V 220uF 2917 2KHr ESR=9 mOhms 779In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.1 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 560uF RAD 5KHr ESR=14 mOhms 4.990In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 14 mOhms 8 mm (0.315 in) Bulk
KEMET Tantalum Capacitors - Polymer 4V 68uF 1311 20% ESR=7mOhms 2.200In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 68 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4VDC 33uF 1380 20% ESR=70mOhms AEC-Q200 1.996In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 33 uF 20 % 4 VDC - 55 C + 150 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 35V 20% AEC-Q200 986In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 5.273In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 135 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 330uF 105C AEC-Q200 4.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220UF 16V ESR=23 3.580In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 135 C 23 mOhms 8 mm (0.315 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 560uF 20% 5.468In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 9 mm (0.354 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 47uF 20% 16V Low ESR High Ripple 10.020In Stock
Min.: 1
Mult.: 1
: 2.000

Radial 47 uF 20 % 16 VDC - 55 C + 105 C 42 mOhms 10 mm (0.394 in) Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 25V AEC-Q200 2.789In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 12.5 mm (0.492 in) AEC-Q200
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5 volts 20% B Case 30 Max. ESR 2.071In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=70mOhms AEC-Q200 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1.000In Stock
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 678In Stock
Min.: 1
Mult.: 1
: 2.000
No
SMD/SMT 100 uF 20 % 6 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors Aluminium Organic Polymer Capacitors 63VDC 150uF 20% 25mOhm 1030mA 676In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 470uF ESR=10mOhms Hybrid AEC-Q200 Anti-Vib 1.833In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 10 mOhms 16.7 mm (0.657 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% 125C Hybrid Radial AEC-Q200 6.692In Stock
Min.: 1
Mult.: 1
Max.: 1.000
Radial 68 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 20% 125C Hybrid Radial AEC-Q200 3.169In Stock
Min.: 1
Mult.: 1
Max.: 500
Radial 100 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 330uF 20% 125C Hybrid Radial AEC-Q200 3.836In Stock
Min.: 1
Mult.: 1
Max.: 500
Radial 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 330uF 20% ESR=20mOhms 125C AEC-Q200 3.199In Stock
Min.: 1
Mult.: 1
Max.: 800

Radial 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 9.5 mm (0.374 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 660uF 20% 125C ESR=16mOhms Rectangular 36.4x24x8mm 293In Stock
Min.: 1
Mult.: 1

Through Hole 660 uF 20 % 63 VDC - 55 C + 125 C 16 mOhms 36.4 mm (1.433 in) 24 mm (0.945 in) 8 mm Bulk
Nichicon Aluminium Organic Polymer Capacitors 4volts 100uF AEC-Q200 479In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 22 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 150uF AEC-Q200 348In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 21 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel