Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.613
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 Anti-Vibe 2.559In Stock
Cut Tape
Rp55.771,84
Rp39.810,82
Rp32.105,50
Rp29.537,06
Reel
Rp23.666,34
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 56 uF 20 % 50 VDC - 55 C + 150 C 35 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 680uF 20% AEC-Q200 4.260In Stock
Cut Tape
Rp62.376,40
Rp46.048,46
Rp37.976,22
Rp30.454,36
Reel
Rp30.454,36
Min.: 1
Mult.: 1
Max.: 250
: 250
SMD/SMT 680 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 1.360In Stock
Cut Tape
Rp55.771,84
Rp39.810,82
Rp32.105,50
Rp29.537,06
Reel
Rp23.666,34
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 82UF 63V ESR=25 1.792In Stock
Cut Tape
Rp51.735,72
Rp36.875,46
Rp30.270,90
Rp27.702,46
Reel
Rp22.198,66
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 56uF 20% ESR=35mOhms 898In Stock
Rp75.402,06
Rp64.394,46
Rp56.138,76
Rp49.901,12
Reel
Rp41.461,96
Min.: 1
Mult.: 1
: 600
Radial 56 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 12.5 mm (0.492 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 220uF 20%Tol 4V 3.483In Stock
Cut Tape
Rp54.304,16
Rp41.645,42
Rp33.206,26
Rp30.454,36
Reel
Rp24.400,18
Min.: 1
Mult.: 1
: 3.500
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 25volts 20% 55mohms maxESR 1.511In Stock
Cut Tape
Rp67.513,28
Rp47.516,14
Rp39.627,36
Rp37.242,38
Rp33.022,80
Reel
Rp31.555,12
Min.: 1
Mult.: 1
: 1.200
SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 15 Max. ESR 3.899In Stock
Cut Tape
Rp51.001,88
Rp35.224,32
Rp28.986,68
Rp26.968,62
Rp25.867,86
Reel
Rp25.867,86
Min.: 1
Mult.: 1
: 800
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 120uF 2917 2KHr ESR=10 mOhms
1.611In Stock
Cut Tape
Rp80.722,40
Rp57.789,90
Rp46.598,84
Rp43.113,10
Reel
Rp36.875,46
Rp34.123,56
Min.: 1
Mult.: 1
: 500
SMD/SMT 120 uF 20 % 10 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=7 mOhms
1.331In Stock
Cut Tape
Rp80.538,94
Rp56.689,14
Rp47.516,14
Rp42.929,64
Reel
Rp37.609,30
Rp34.307,02
Min.: 1
Mult.: 1
: 500
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 7 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 180uF SMD 2KHr ESR=16 mOhms 11.122In Stock
Cut Tape
Rp18.162,54
Rp10.163,68
Rp8.952,85
Reel
Rp7.393,44
Rp6.567,87
Min.: 1
Mult.: 1
: 500
SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 7.5 mm (0.295 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Volt 68uF SMD 5KHr ESR=30 mOhms 25.389In Stock
Rp8.806,08
Rp4.109,50
Rp3.595,82
Rp2.843,63
Min.: 1
Mult.: 1
SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.7 mm (0.224 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 40Volt 68uF SMD 2KHr ESR=38 mOhms 9.446In Stock
Cut Tape
Rp12.108,36
Rp6.311,02
Rp5.540,49
Reel
Rp4.458,08
Rp3.797,62
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 40 VDC - 55 C + 125 C 38 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms
10.454In Stock
Cut Tape
Rp24.767,10
Rp12.787,16
Rp11.741,44
Rp9.961,88
Rp9.429,84
Reel
Rp9.136,31
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=35mOhms
8.822In Stock
Cut Tape
Rp27.885,92
Rp14.621,76
Rp13.465,96
Rp11.502,94
Rp10.879,18
Reel
Rp10.365,49
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 47 uF 20 % 8 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 15uF 1311 20% ESR=10mOhms
3.736In Stock
Cut Tape
Rp24.950,56
Rp12.915,58
Rp11.869,86
Rp10.071,95
Rp9.521,57
Reel
Rp8.824,43
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 15 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=45mOhms
3.357In Stock
Cut Tape
Rp30.270,90
Rp16.034,40
Rp14.786,88
Rp12.677,09
Reel
Rp12.016,63
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms 2.755In Stock
Cut Tape
Rp59.807,96
Rp41.828,88
Rp34.673,94
Rp32.288,96
Rp28.619,76
Reel
Rp27.335,54
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms
1.565In Stock
2.000Expected 08/04/2027
Cut Tape
Rp136.310,78
Rp101.086,46
Rp87.143,50
Rp82.740,46
Reel
Rp75.218,60
Min.: 1
Mult.: 1
: 500
SMD/SMT 15 uF 20 % 63 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms 1.815In Stock
Cut Tape
Rp59.441,04
Rp41.461,96
Rp34.307,02
Rp32.105,50
Rp28.436,30
Reel
Rp28.252,84
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms 3.476In Stock
Cut Tape
Rp51.185,34
Rp36.141,62
Rp32.472,42
Rp29.720,52
Reel
Rp26.785,16
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200 2.000In Stock
Cut Tape
Rp41.828,88
Rp28.619,76
Rp23.299,42
Rp21.648,28
Reel
Rp18.346,00
Min.: 1
Mult.: 1
: 500
SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 100uF 2.65A 1mA Life5000Hrs ESR=26mOhms 20% +105C Can 2.347In Stock
Cut Tape
Rp39.260,44
Rp27.702,46
Rp22.198,66
Rp17.208,55
Reel
Rp16.089,44
Min.: 1
Mult.: 1
: 400
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 0.026 Ohms 12.5 mm 10.3 mm (0.406 in) 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm Black Resi 2.862In Stock
Cut Tape
Rp28.619,76
Rp17.483,74
Rp13.998,00
Rp12.218,44
Reel
Rp12.200,09
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm 2.988In Stock
2.000On Order
Cut Tape
Rp84.575,06
Rp81.639,70
Rp72.833,62
Rp67.146,36
Reel
Rp63.293,70
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel