Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.683
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=30 mOhms AECQ200 7.566In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 12.4 mm (0.488 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms 5.361In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 105 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=15mOhms 4.070In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=40mOhms 450In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 680uF 2917 20% ESR=18mOhm 445In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms 29.882In Stock
Min.: 1
Mult.: 1
: 8.000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200 2.501In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 20 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 2.2A 700uA Life2000Hrs ESR=36mOhms 20% +105C Can 13.810In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 0.036 Ohms 9.3 mm 6.6 mm (0.26 in) 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 150uF 2.4A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can 9.822In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 0.03 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 47uF 1.4A 500uA Life2000Hrs ESR=60mOhms 20% +105C Can 7.530In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 0.06 Ohms 9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 33uF 20% 1206 ESR =200mOhm 8.532In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=40mOhm 1.799In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 47UF 35V 20% ESR150 7343-15 4.560In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 39uF ESR 27mohm 8.012In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 15mohm 2.792In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 1 mF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm 8.475In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 20% STD 10000h AEC-Q200 2.773In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

Radial 47 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 2.946In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 150 C 40 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 20% SMD AEC-Q200 7.935In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 270UF 35V ESR=16 1.502In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 16 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 150uF 20% Anti-V AEC-Q200 1.305In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 135 C 12 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 47uF 20% ESR=30mOhms 904In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% B Case 45 Max. ESR 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% T Case 70 Max. ESR 5.801In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR 450In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel