Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.683
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 25V 68uF 20% -55C/+125C 7343-15 ESR= 100mOhms 697In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% -55C/+125C 7343-15 ESR= 100mOhms 980In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 150uF 20% ESR 25mOhm 3.044In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms 2.077In Stock
Min.: 1
Mult.: 1
: 2.000
No
SMD/SMT 22 uF 20 % 10 VDC - 55 C + 105 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms 1.500In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=6mOhms 500In Stock
500Expected 28/01/2027
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms 440In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 68uF ESR 25mohm 2.912In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volt 15uF 15mOhms 5x4.5mm OS-CON 4.892In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 4.4 mm (0.173 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=18mOhms 340In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms 78In Stock
Min.: 1
Mult.: 1
No
Axial 100 uF 10 % 60 VDC - 55 C + 105 C 100 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 955In Stock
Min.: 1
Mult.: 1
: 1.000
No
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=65mOhms 200In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 65 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=10mOhm 742In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF 9mohm POSCAP AEC-Q200 5.008In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volt 220uF 18mohm POSCAP AEC-Q200 2.757In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=70mOhms 500In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms 300In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2312 10% ESR=25mOhms 575In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 330 uF 10 % 4 VDC - 55 C + 105 C 25 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 10% ESR=15mOhms 237In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 470 uF 10 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25volts 22uF ESR 70mohm 7.178In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=5mOhms 100In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 1.444In Stock
Min.: 1
Mult.: 1
: 2.000
No
SMD/SMT 47 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 68uF 2.4A 300uA Life5000Hrs ESR=30mOhms 20% +105C Can 458In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 0.03 Ohms 6 mm 6.6 mm (0.26 in) 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 3.05A 704uA Life5000Hrs ESR=30mOhms 20% +105C Can 6.684In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 0.03 Ohms 9.3 mm 6.6 mm (0.26 in) 9.3 mm Reel, Cut Tape, MouseReel