Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.545
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 47uF 20volt 1.707In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 10volt 3.135In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 68 uF 20 % 10 VDC - 40 C + 105 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms 641In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms 275In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500
No
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Cut Lead Ammo-Pack F12 929In Stock
Min.: 1
Mult.: 1
: 500

Radial 82 uF 20 % 72 VDC - 55 C + 125 C 980 mOhms 13 mm (0.512 in) Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 1.840In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 1.606In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 2.633In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 9 mm (0.354 in) AEC-Q200
Vishay T55P106M010C0200
Vishay Tantalum Capacitors - Polymer T55P106M010C0200 219In Stock
6.000Expected 12/04/2027
Min.: 1
Mult.: 1
SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 2 mm 1.25 mm 1.2 mm
KYOCERA AVX TCMV106M100R0050E
KYOCERA AVX Tantalum Capacitors - Polymer TPM 1In Stock
800Expected 11/03/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 10 uF 20 % 100 VDC - 55 C + 125 C 50 mOhms 7.3 mm 6.1 mm 3.8 mm Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF ESR=65ohms 20% 447In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 20% ESR=40mOhms 1.953In Stock
2.000Expected 29/10/2026
Min.: 1
Mult.: 1
: 2.000
No
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=7mOhms 574In Stock
Min.: 1
Mult.: 1
: 1.000
No
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 60V 100uF 20% ESR=100mOhms 20In Stock
Min.: 1
Mult.: 1
No
Axial 100 uF 20 % 60 VDC - 55 C + 105 C 100 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms 1.729In Stock
Min.: 1
Mult.: 1
: 2.000
No
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms 868In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 662In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 35 VDC - 40 C + 125 C 17 mOhms 9 mm (0.354 in) AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1700mA AEC-Q200 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 25V 470uF ESR=12mOhms Hybrid AEC-Q200 4.279In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 12.2 mm (0.48 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 470uF ESR=12mOhms Hybrid AEC-Q200 Anti-Vib 4.760In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10volts 150uF 20% D CASE ESR=25 422In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=100mOhms 1.036In Stock
Min.: 1
Mult.: 1
: 2.000
No
SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 20% ESR=35mOhms 2.054In Stock
Min.: 1
Mult.: 1
: 2.000
No
SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mohms 323In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 100 uF 10 % 10 VDC - 55 C + 105 C 25 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 10% ESR=65mOhms 181In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 47 uF 10 % 16 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel