Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.548
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16V 270uf 20% chip type, polymer, long life. 1.000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25volts 10uF AEC-Q200 1.725In Stock
Min.: 1
Mult.: 1

Radial 10 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7 mm (0.276 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 25volts 56uF AEC-Q200 962In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 6.3V 20% Aluminum Capacitor 994In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 1.2 mF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 12 mm (0.472 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 220uF 10 Volts 20% 3.195In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 10 mm (0.394 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uf 20% 962In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 1 mF 20 % 16 VDC - 55 C + 105 C 8 mOhms 20 mm (0.787 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 560uF 20% 3.257In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 330uF 0.2 1.795In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 17 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 25V AEC-Q200 1.479In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 12.5 mm (0.492 in) AEC-Q200
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 680uF 25V 20% POLYMER/IC 1.003In Stock
Min.: 1
Mult.: 1

Radial 680 uF 20 % 25 VDC - 55 C + 125 C 292.56 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Vibration Resistance AEC-Q200 2.432In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200 1.845In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel

Nichicon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 2.422In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10volts 220uF AEC-Q200 1.807In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 21 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 1800uf 20% chip type, polymer, long life. 722In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1.8 mF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 12.7 mm (0.5 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10V 150uf 20% chip type, polymer, long life. 1.315In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 21 mOhms 7 mm (0.276 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% 2.747In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10volts 220uF 30Mohms 2.810In Stock
Min.: 1
Mult.: 1
: 2.000

Radial 220 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 10 mm (0.394 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200 1.212In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 10 Volts 20% AEC-Q200 1.571In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 23 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 82uF AEC-Q200 1.794In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 12uF 105C AEC-Q200 1.558In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 12 uF 20 % 50 VDC - 55 C + 105 C 55 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 56uF 105C AEC-Q200 959In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 56uF 35V 20% AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 105 C 31 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 33uF 20% 3.984In Stock
Min.: 1
Mult.: 1

Radial 33 uF 20 % 16 VDC - 55 C + 105 C 49 mOhms 7 mm (0.276 in) Bulk