Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.548
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 15uF 25 Volts 20% 2.727In Stock
Min.: 1
Mult.: 1
: 2.000

Radial 15 uF 20 % 25 VDC - 55 C + 105 C 49 mOhms 10 mm (0.394 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 33UF 63V 20% 1.050In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 33 uF 20 % 63 VDC - 55 C + 105 C 26 mOhms 11.5 mm (0.453 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 1200UF 2.5V 20% 3.971In Stock
Min.: 1
Mult.: 1
: 2.000

Radial 1.2 mF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 8 mm (0.315 in) Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 16 Volt 1.835In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 28 mOhms 6.6 mm (0.26 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20Volts 56uF 5X6 5.775In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 56 uF 20 % 20 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 2.895In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 82uF 105C AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 105 C 47 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 560uF 10V 20% Aluminum Capacitor 1.190In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 560 uF 20 % 10 VDC - 55 C + 105 C 11 mOhms 9 mm (0.354 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330UF 10V 20% 1.582In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 19 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330UF 25V 20% 648In Stock
Min.: 1
Mult.: 1
: 500

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 14 mOhms 12.5 mm (0.492 in) Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 470uF 2.5 Volt 880In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 13 mOhms 7.7 mm (0.303 in) 6.6 mm (0.26 in) 6.6 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 2.5 Volt 1.798In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 13 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 330uF 20% -55C / 150C Hybrid Radial AEC-Q200 4.930In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Radial 330 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 11.5 mm (0.453 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 47uF 20% AEC-Q200 2.633In Stock
Min.: 1
Mult.: 1

Radial 47 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 10.5 mm (0.413 in) AEC-Q200 Bulk
Chemi-Con APXN160ARA151MH70G
Chemi-Con Aluminium Organic Polymer Capacitors 1.000In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 6.7 mm (0.264 in) AEC-Q200
TDK Aluminium Organic Polymer Capacitors 130 uF 80 V 10x16.5 SMD (AEC-Q200) 2.925In Stock
1.500Expected 30/10/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT 130 uF 20 % 80 VDC - 55 C + 150 C 0.016 Ohms 16.5 mm (0.65 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 68 uF 80 V 10x10.2 SMD (AEC-Q200) 8.972In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 80 VDC - 55 C + 150 C 0.03 Ohms 10.2 mm (0.402 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 25 V 10x10.2 SMD (AEC-Q200) 2.471In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 40 C + 105 C 16 mOhms 10.2 mm (0.402 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 25 V 10x10.5 SMD High Vibration (AEC-Q200) 2.500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 40 C + 105 C 16 mOhms 10.5 mm (0.413 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x12.5 SMD (AEC-Q200) 2.760In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 40 C + 105 C 14 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200) 2.000In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 40 C + 105 C 14 mOhms 12.8 mm (0.504 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) 1.902In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 35 VDC - 40 C + 105 C 14 mOhms 12.8 mm (0.504 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 360 uF 35 V 10x12.5 SMD (AEC-Q200) 2.000In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 360 uF 20 % 35 VDC - 40 C + 105 C 14 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 360 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) 2.000In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 360 uF 20 % 35 VDC - 40 C + 105 C 14 mOhms 12.8 mm (0.504 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.8 SMD High Vibration (AEC-Q200) 1.985In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 63 VDC - 40 C + 105 C 12.8 mm (0.504 in) Reel, Cut Tape