Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.548
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 7343 ESR=9mOhms 20% AI Harsh Env 2.850In Stock
2.000Expected 20/10/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 250V 60uF 20% 125C ESR=90mOhms Rectang AEC-Q200 38In Stock
90Expected 05/03/2027
Min.: 1
Mult.: 1
Max.: 180

Radial 60 uF 20 % 250 VDC - 55 C + 125 C 90 mOhms 53.8 mm (2.118 in) 26 mm (1.024 in) 9.5 mm AEC-Q200 Bulk
Panasonic Industry Tantalum Capacitors - Polymer 20 V, 47 uF, 1.5 A ripple, 20% 5.976In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm 135C 5500h 6.001In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 135 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 220uF SMD 150C ESR=15mOhms AEC-Q200 31.272In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 150 C 15 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 1100uF 20% 125C ESR=10.5mOhms Rectangular 53.8 x 24 x 8 mm AEC-Q200 6.115In Stock
Min.: 1
Mult.: 1
Max.: 1.440

Wire 1.1 mF 20 % 63 VDC - 55 C + 125 C 10.5 mOhms 53.8 mm 24 mm 8 mm AEC-Q200 Bulk
KEMET Tantalum Capacitors - Polymer 35V 33uF 7343 ESR=65mOhms 1.843In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 65 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 3528 ESR=100mOhms 3.700In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF ESR=25mOhms 3528-12 20% 6.000In Stock
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF ESR=30mOhms 3528-12 20% 5.950In Stock
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 7343 ESR=9mOhms Harsh Env 2.000In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF ESR=18mOhms 7343-20 20% AEC-Q200 1.800In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

SMD/SMT 220 uF 20 % 4 VDC + 125 C 18 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 7343 ESR=9mOhms AEC-Q200 3.000In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 105C ESR=8mOhms AECQ 6.3x5.8mm 3.900In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 10uF 125C ESR=12mOhms AECQ 5x5.8mm 4.321In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Volt 820uF SMD 2KHr ESR=12 mOhms 1In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 820 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 270 uF 35 V 10x10.5 SMD High Vibration (AEC-Q200) 497In Stock
3.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 40 C + 105 C 16 mOhms 10.5 mm (0.413 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x12.5 SMD (AEC-Q200) 1.630In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 35 VDC - 40 C + 105 C 14 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x10.5 SMD High Vibration (AEC-Q200) 1.407In Stock
3.000Expected 22/01/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 100 uF 20 % 63 VDC - 40 C + 105 C 22 mOhms 10.5 mm (0.413 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x12.8 SMD High Vibration (AEC-Q200) 1.566In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 100 uF 20 % 63 VDC - 40 C + 105 C 22 mOhms 12.8 mm (0.504 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 130 uF 80 V 10x16.8 SMD High Vibration 1.142In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 130 uF 20 % 80 VDC - 40 C + 105 C 22 mOhms 16.8 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 50 V 10x10.2 SMD 2.231In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 40 C + 105 C 30 mOhms 10.2 mm (0.402 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 50 V 10x16.8 SMD High Vibration 1.918In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 40 C + 105 C 30 mOhms 10.5 mm (0.413 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 150 uF 50 V 10x12.5 SMD 1.760In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 40 C + 105 C 22 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 150 uF 50 V 10x12.8 SMD High Vibration 1.630In Stock
2.400Expected 30/10/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 40 C + 105 C 22 mOhms 12.8 mm (0.504 in) Reel, Cut Tape