Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.548
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 200 uF 50 V 10x12.5 SMD 1.549In Stock
2.400Expected 22/09/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 200 uF 20 % 50 VDC - 40 C + 105 C 22 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 200 uF 50 V 10x12.8 SMD High Vibration 764In Stock
2.000Expected 29/09/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 200 uF 20 % 50 VDC - 40 C + 105 C 22 mOhms 12.8 mm (0.504 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 220 uF 50 V 10x16.5 SMD 977In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 220 uF 20 % 50 VDC - 40 C + 105 C 15 mOhms 16.5 mm (0.65 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 220 uF 50 V 10x16.8 SMD High Vibration 1.064In Stock
Min.: 1
Mult.: 1
: 1.250

SMD/SMT 220 uF 20 % 50 VDC - 40 C + 105 C 15 mOhms 16.8 mm (0.661 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 270 uF 50 V 10x16.5 SMD 1.172In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 270 uF 20 % 50 VDC - 40 C + 105 C 15 mOhms 16.5 mm (0.65 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 680 uF 35 V 10x16.8 SMD High Vibration 437In Stock
2.500Expected 05/10/2026
Min.: 1
Mult.: 1
: 1.250

SMD/SMT 680 uF 20 % 35 VDC - 40 C + 105 C Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 150 uF 63 V 10x16.5 SMD 793In Stock
Min.: 1
Mult.: 1
: 1.250

SMD/SMT 150 uF 20 % 63 VDC - 40 C + 105 C Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 150 uF 63 V 10x16.8 SMD High Vibration 1.250In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 150 uF 20 % 63 VDC - 40 C + 105 C Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 180 uF 63 V 10x16.5 SMD 920In Stock
Min.: 1
Mult.: 1
: 1.250

SMD/SMT 180 uF 20 % 63 VDC - 40 C + 105 C Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 180 uF 63 V 10x16.8 SMD High Vibration 915In Stock
Min.: 1
Mult.: 1
: 1.250

SMD/SMT 180 uF 20 % 63 VDC - 40 C + 105 C Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) 1.735In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 120 uF 20 % 63 VDC + 140 C 17 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 12.5 mm AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) 8.212In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC + 140 C 22 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 16volts 150uF ESR 50mohm 6.851In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 23.402In Stock
Min.: 1
Mult.: 1

Radial 180 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 12 mm (0.472 in) Bulk
Murata Electronics Aluminium Organic Polymer Capacitors 33UF 25V ESR=40 22.225In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T59157M035EL2T0100 269In Stock
Min.: 1
Mult.: 1
KEMET Tantalum Capacitors - Polymer 35V 150uF 20% 7360-43 -55 /+105C ESR=100mOhms 3.027In Stock
Min.: 1
Mult.: 1
Max.: 500
: 250

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 7.3 mm 6 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 7343 20% 2000 Hrs ESR=60mOhms 2.976In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 10% ESR=10mOhms HRA Multi-Anode 453In Stock
500Expected 02/11/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA 93In Stock
1.600On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 39 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 120uF 20% 3750mA 615In Stock
1.000Expected 08/07/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 120 uF 20 % 20 VDC - 55 C + 105 C 18 mOhms 5.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 180uF 20% 4200mA 381In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 105 C 11 mOhms 9.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 680uF 20% 6200mA 310In Stock
400On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 680 uF 20 % 20 VDC - 55 C + 105 C 9 mOhms 5.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3900mA 624In Stock
Min.: 1
Mult.: 1
Max.: 900
: 900

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 7.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 82uF 20% 3750mA 932In Stock
1.000Expected 29/07/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 105 C 18 mOhms 5.9 mm Reel, Cut Tape