Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.614
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT6.3V 1200uF 20% ESR=9mOhms 1.799In Stock
Rp33.573,18
Rp33.206,26
Rp28.803,22
Rp25.134,02
Reel
Rp18.346,00
Min.: 1
Mult.: 1
: 600
Radial 1200 uF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 12.5 mm (0.492 in) Ammo Pack
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 25volts 20% D Case 100 Max.ESR AEC-Q200 1.804In Stock
Cut Tape
Rp44.397,32
Rp30.454,36
Rp24.767,10
Rp23.115,96
Reel
Rp21.831,74
Min.: 1
Mult.: 1
: 500
SMD/SMT 22 uF 20 % 25 VDC - 55 C + 125 C 100 Ohms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 12.5V 10uF 2917 2KHr ESR=40 mOhms
1.987In Stock
Cut Tape
Rp46.415,38
Rp32.839,34
Rp26.785,16
Rp24.583,64
Reel
Rp19.263,30
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 10 uF 20 % 12.5 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 820uF RAD 2KHr ESR=8 mOhms 24.974In Stock
Rp10.273,76
Rp4.733,27
Rp4.219,58
Rp3.302,28
Min.: 1
Mult.: 1
Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1500uF RAD 5KHr ESR=13 mOhms 4.090In Stock
Rp26.418,24
Rp13.777,85
Rp11.080,98
Rp10.218,72
Min.: 1
Mult.: 1
Radial 1500 uF 20 % 6.3 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk


KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms 14.252In Stock
Rp10.457,22
Rp4.788,31
Rp4.256,27
Rp3.338,97
Reel
Rp3.027,09
Rp2.605,13
Min.: 1
Mult.: 1
: 1.000
Radial 10 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7 mm (0.276 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 250Vo 8.2uF RAD 2KHr ESR=458 mOhms 11.488In Stock
Rp50.268,04
Rp35.774,70
Rp30.821,28
Rp26.968,62
Min.: 1
Mult.: 1
Radial 8.2 uF 20 % 250 VDC - 55 C + 125 C 458 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=36 mOhms 10.452In Stock
Cut Tape
Rp12.108,36
Rp6.311,02
Rp5.540,49
Rp4.476,42
Reel
Rp4.091,16
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 82 uF 20 % 35 VDC - 55 C + 125 C 36 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=28 mOhms AECQ200 1.781In Stock
Cut Tape
Rp48.066,52
Rp34.307,02
Rp28.986,68
Rp24.216,72
Reel
Rp21.831,74
Min.: 1
Mult.: 1
: 400
SMD/SMT 150 uF 20 % 50 VDC - 55 C + 135 C 28 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 560uF AXI 3KHr ESR=92 mOhms AECQ200 3.136In Stock
Rp148.052,22
Rp110.076,00
Rp96.133,04
Rp79.988,56
Rp76.319,36
Min.: 1
Mult.: 1
Axial 560 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 92 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms
7.858In Stock
Cut Tape
Rp25.134,02
Rp13.209,12
Rp12.145,05
Rp10.310,45
Rp9.760,07
Reel
Rp9.209,69
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=35mOhms 1.820In Stock
Cut Tape
Rp112.277,52
Rp78.704,34
Rp67.696,74
Rp59.441,04
Reel
Rp53.386,86
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=7mOhms
1.876In Stock
Cut Tape
Rp47.516,14
Rp32.655,88
Rp26.785,16
Rp24.950,56
Rp21.831,74
Reel
Rp20.730,98
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=7mOhms
1.153In Stock
Cut Tape
Rp57.606,44
Rp51.735,72
Rp44.030,40
Rp39.994,28
Rp35.774,70
Reel
Rp32.288,96
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16Vol 150uF 2912 20% ESR=40mOhms 1.821In Stock
Cut Tape
Rp77.603,58
Rp55.404,92
Rp46.415,38
Rp43.663,48
Rp39.076,98
Reel
Rp38.893,52
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=35mOhms
999In Stock
Cut Tape
Rp95.399,20
Rp67.329,82
Rp57.973,36
Rp51.001,88
Reel
Rp48.983,82
Min.: 1
Mult.: 1
: 500
SMD/SMT 18 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
2.840In Stock
Cut Tape
Rp32.105,50
Rp21.464,82
Rp17.135,16
Rp15.832,60
Rp12.915,58
Reel
Rp12.053,32
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343 20% ESR=0.009Ohms AECQ2 2.500In Stock
Cut Tape
Rp44.764,24
Rp30.637,82
Rp24.950,56
Rp23.299,42
Reel
Rp22.015,20
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 10 uF AEC-Q200 20% ESR=90mOhms AEC-Q200 1.943In Stock
3.000Expected 10/02/2027
Cut Tape
Rp109.892,54
Rp79.988,56
Rp68.063,66
Rp61.642,56
Reel
Rp57.973,36
Min.: 1
Mult.: 1
: 500
SMD/SMT 10 uF 20 % 75 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=55mOhm Black Resi 7.549In Stock
Cut Tape
Rp27.152,08
Rp16.382,98
Rp12.365,20
Rp11.154,37
Rp10.714,06
Reel
Rp10.438,87
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 55 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm 1.881In Stock
Cut Tape
Rp48.433,44
Rp34.490,48
Rp29.720,52
Rp26.051,32
Rp23.115,96
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 68uF ESR 23mohm 3.697In Stock
Cut Tape
Rp31.188,20
Rp17.245,24
Rp15.667,48
Rp12.970,62
Rp11.172,71
Reel
Rp10.548,95
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 23 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 7mohm 1.756In Stock
Cut Tape
Rp61.642,56
Rp43.663,48
Rp36.141,62
Rp33.940,10
Rp28.619,76
Reel
Rp26.234,78
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 330uF ESR 12mohm 2.673In Stock
Cut Tape
Rp53.203,40
Rp36.875,46
Rp30.454,36
Rp28.436,30
Reel
Rp22.198,66
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 9mOhm 6300mA 6.539In Stock
Cut Tape
Rp53.203,40
Rp36.141,62
Rp31.188,20
Rp27.519,00
Reel
Rp20.914,44
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape