Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.547
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 16Vol 560uF RAD 2KHr ESR=15 mOhms 2.259In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63Volt 82uF SMD 2KHr ESR=27 mOhms AECQ200 1.588In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 27 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=35mOhms 1.900In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=90mOhms 907In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% ESR=25mOhms 1.851In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 25 mOhms 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms 835In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mOhm AEC-Q200 2.732In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms AEC-Q200 1.349In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=150mOhms AECQ200 3.502In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

SMD/SMT 2.2 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3VDC220uF 7343 20% ESR=25mOhms AEC-Q200 1.026In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 180uF 3.25A 900uA Life5000Hrs ESR=30mOhms 20% +105C Can 2.772In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 105 C 0.03 Ohms 9.5 mm 8.3 mm (0.327 in) 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 1uF 20% 1210 ESR =300mOhm Black Resin 1.424In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 1 uF 20 % 50 VDC - 55 C + 105 C 300 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 100uF 20% 1210 ESR=70mOhm 2.118In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 33uF 20% 1210 E SR=200mOhm 3.222In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 3.3uF 20% 2312 E SR=200mOhm 952In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 3.3 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 1210 ESR=200mOhm 1.421In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ES R=45mOhm 1.447In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 50V 20% 125C 2000H 10.0x10.0x12.4 742In Stock
Min.: 1
Mult.: 1
: 10.800

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 12.7 mm (0.5 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 68uF OSCON Polymer 1.682In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 125 C 30 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 330uF 18m POSCAP 628In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 125 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 150uF 20% 27mOhm AEC-Q200 3.976In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 150 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT6.3V 1000uF 20% ESR=9mOhms 1.475In Stock
Min.: 1
Mult.: 1
: 800

Radial 1 mF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 11.5 mm (0.453 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 100uF 20% ESR=12mOhms 1.559In Stock
Min.: 1
Mult.: 1
: 1.500

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 11 mm (0.433 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 100V 10uF 20% ESR=55mOhms 695In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 10 uF 20 % 100 VDC - 55 C + 105 C 55 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 10V 390uF 20% ESR=20mOhms 1.824In Stock
Min.: 1
Mult.: 1
: 700

SMD/SMT 390 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel