Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.546
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 63V 10uF 20% ESR=55mOhms 547In Stock
Min.: 1
Mult.: 1
: 800

Radial 10 uF 20 % 63 VDC - 55 C + 105 C 55 mOhms 11.5 mm (0.453 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 560uF 20%Tol 2V 1.829In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 16V 470uF 20% ESR=11mOhms 1.610In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 11 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% B Case 150 Max. ESR 2.903In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 40 Max.ESR 9In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4 volts 20% J Case 500 Max. ESR 5.363In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 10 uF 20 % 4 VDC - 55 C + 105 C 500 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% Z Case 25 Max.ESR 800In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=15 mOhms 7.978In Stock
Min.: 1
Mult.: 1
Max.: 2.000

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5V 1500uF RAD 2KHr ESR=7 mOhms 4.895In Stock
Min.: 1
Mult.: 1

Radial 1.5 mF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 820uF RAD 5KHr ESR=13 mOhms 5.195In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 13 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors Surface Mount Solid Polymer Aluminum Capacitors 5.478In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 14 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=40mOhms 2.683In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms 1.510In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 220uF 2917 20% ESR=25mOhm 570In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF AEC-Q200 20% ESR=100mOhms AEC-Q200 2.585In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 100 mOhms 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF AEC-Q200 20% ESR=80mOhms AEC-Q200 1.954In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 180uF 3.25A 900uA Life5000Hrs ESR=30mOhms 20% +105C Can 2.772In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 105 C 0.03 Ohms 9.5 mm 8.3 mm (0.327 in) 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 1uF 20% 1210 ESR =300mOhm Black Resin 1.424In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 1 uF 20 % 50 VDC - 55 C + 105 C 300 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 100uF 20% 1210 ESR=70mOhm 2.118In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 33uF 20% 1210 E SR=200mOhm 3.222In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 3.3uF 20% 2312 E SR=200mOhm 952In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 3.3 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 1210 ESR=200mOhm 1.421In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ES R=45mOhm 1.447In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 50V 20% 125C 2000H 10.0x10.0x12.4 742In Stock
Min.: 1
Mult.: 1
: 10.800

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 12.7 mm (0.5 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 68uF OSCON Polymer 1.682In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 125 C 30 mOhms 5.9 mm (0.232 in) Reel, Cut Tape