Nichicon Aluminium Organic Polymer Capacitors

Results: 2.515
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Anti-Vibe 7.132In Stock
8.000Expected 30/11/2026
Cut Tape
Rp34.674
Rp23.299
Rp18.529
Rp16.805
Reel
Rp13.943
Min.: 1
Mult.: 1
: 500
100 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 4.3 A - 55 C + 135 C 10 mm Vibration-Proof Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 4.208In Stock
Cut Tape
Rp29.904
Rp15.943
Rp14.475
Reel
Rp12.182
Rp11.026
Min.: 1
Mult.: 1
: 500
100 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 18 mOhms 4 A - 55 C + 135 C 8 mm Can GXC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 47uF 20% AEC-Q200 3.770In Stock
Cut Tape
Rp30.454
Rp16.768
Rp14.769
Reel
Rp12.072
Rp10.861
Min.: 1
Mult.: 1
: 500
47 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 36 mOhms 1.3 A - 55 C + 125 C 10 mm Can GYA AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 Anti-Vibe 1.871In Stock
Cut Tape
Rp45.865
Rp32.106
Rp25.868
Rp20.914
Reel
Rp19.080
Min.: 1
Mult.: 1
: 300
GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 10 x 10mm AEC-Q200 2.835In Stock
Cut Tape
Rp37.059
Rp24.217
Rp19.080
Rp17.117
Reel
Rp14.200
Rp13.943
Min.: 1
Mult.: 1
: 500
120 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 2 A - 55 C + 125 C 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 120uF 20% Vibration Resistance AEC-Q200 6.081In Stock
Cut Tape
Rp24.033
Rp12.475
Rp11.448
Rp9.283
Reel
Rp8.806
Min.: 1
Mult.: 1
: 900
120 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 35 mOhms 1.7 A - 55 C + 125 C 6.3 mm Vibration-Proof Can GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 974In Stock
Cut Tape
Rp74.301
Rp52.470
Rp42.379
Rp39.260
Reel
Rp33.390
Rp30.821
Min.: 1
Mult.: 1
: 500
330 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hours 20 mOhms 4.5 A 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 1.988In Stock
Cut Tape
Rp70.999
Rp50.268
Rp40.912
Rp37.609
Reel
Rp32.289
Rp32.106
Min.: 1
Mult.: 1
: 500
120 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hours 25 mOhms 4.3 A 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 929In Stock
Cut Tape
Rp71.549
Rp50.268
Rp40.912
Rp37.609
Reel
Rp33.940
Rp32.839
Min.: 1
Mult.: 1
: 500
82 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hours 28 mOhms 4.3 A 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 680uF 20% AEC-Q200 1.111In Stock
Cut Tape
Rp79.622
Rp55.221
Rp44.397
Rp41.095
Reel
Rp38.527
Rp37.426
Min.: 1
Mult.: 1
: 500
680 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hours 20 % 38 mOhms 2.3 A - 55 C + 125 C 10 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Polymer High Voltage Type AEC-Q200 1.434In Stock
Cut Tape
Rp82.557
Rp57.056
Rp46.048
Rp37.242
Reel
Rp37.242
Min.: 1
Mult.: 1
: 400
100 uF 63 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 8000 Hours 20 % - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 12uF 20% Polymer High Voltage Type AEC-Q200 3.590In Stock
Cut Tape
Rp42.379
Rp28.987
Rp23.299
Rp21.281
Rp16.823
Reel
Rp15.888
Min.: 1
Mult.: 1
: 900
12 uF 80 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 8000 Hours 20 % - 55 C + 125 C 6.3 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Polymer High Voltage Type AEC-Q200 1.301In Stock
Cut Tape
Rp63.661
Rp45.131
Rp36.142
Rp33.206
Reel
Rp28.069
Rp25.868
Min.: 1
Mult.: 1
: 500
150 uF 35 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 8000 Hours 20 % - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% Polymer High Voltage Type AEC-Q200 919In Stock
Cut Tape
Rp78.704
Rp55.221
Rp44.581
Rp41.279
Reel
Rp35.224
Rp32.472
Min.: 1
Mult.: 1
: 500
270 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 8000 Hours 20 % - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 47uF 20% Polymer High Voltage Type AEC-Q200 3.668In Stock
Cut Tape
Rp32.289
Rp17.649
Rp15.649
Rp13.026
Reel
Rp11.962
Rp11.356
Min.: 1
Mult.: 1
: 1.000
47 uF 35 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 8000 Hours 20 % - 55 C + 125 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% Polymer High Voltage Type AEC-Q200 1.664In Stock
Cut Tape
Rp44.030
Rp30.638
Rp24.400
Rp22.382
Reel
Rp17.520
Min.: 1
Mult.: 1
: 1.000
68 uF 35 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 8000 Hours 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uF 20% AEC-Q200 Polymer Chip Type 717In Stock
Cut Tape
Rp79.438
Rp56.873
Rp47.883
Rp40.912
Reel
Rp39.260
Min.: 1
Mult.: 1
: 400
1000 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 13 mOhms 2.2 A - 55 C + 150 C 12.7 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 Polymer Chip Type 1.724In Stock
Cut Tape
Rp42.746
Rp29.170
Rp23.850
Rp22.199
Reel
Rp18.346
Min.: 1
Mult.: 1
: 1.000
220 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 800 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 22uF 20% AEC-Q200 Polymer Chip Type 1.748In Stock
Cut Tape
Rp38.894
Rp26.418
Rp21.465
Rp19.997
Reel
Rp16.493
Min.: 1
Mult.: 1
: 1.000
22 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 48 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 2000 hrs 700In Stock
Rp79.071
Rp56.689
Rp47.700
Rp44.948
Rp43.113
Reel
Rp41.829
Min.: 1
Mult.: 1
: 800
1000 uF 25 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 5000 hrs 1.436In Stock
Rp99.435
Rp72.467
Rp61.643
Rp58.340
Reel
Rp58.157
Rp55.772
Min.: 1
Mult.: 1
: 800
1000 uF 25 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 5000 hrs 1.490In Stock
Rp114.479
Rp84.392
Rp73.934
Reel
Rp65.862
Rp60.175
Min.: 1
Mult.: 1
: 100
1000 uF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1200uF 20% N/SQ 2000 hrs 666In Stock
Rp90.813
Rp65.679
Rp55.588
Rp52.470
Rp49.718
Reel
Rp49.718
Min.: 1
Mult.: 1
: 800
1200 uF 25 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% N/SQ 5000 hrs 854In Stock
Rp70.265
Rp49.901
Rp41.829
Rp39.260
Min.: 1
Mult.: 1
560 uF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% N/SQ 2000 hrs 1.061In Stock
Cut Tape
Rp70.265
Rp50.635
Rp43.847
Rp38.710
Reel
Rp31.188
Min.: 1
Mult.: 1
: 1.200
680 uF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Reel, Cut Tape