Nichicon Aluminium Organic Polymer Capacitors

Results: 2.519
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 10V 820uf 20% chip type, polymer, long life. 2.808In Stock
Min.: 1
Mult.: 1
: 500

820 uF 10 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 20000 Hours 20 % 15 mOhms 4.3 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 2200uf 20% 4.269In Stock
Min.: 1
Mult.: 1
: 500

2.2 mF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10V 180uF 105C AEC-Q200 3.628In Stock
Min.: 1
Mult.: 1
: 1.000

180 uF 10 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10uF 100 Volts 20% AEC-Q200 2.765In Stock
Min.: 1
Mult.: 1
: 400

10 uF 100 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hours 20 % 45 mOhms 1.7 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 220uf 20% 2.449In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hours 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100UF 16V 20% 8.166In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 16 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1.000In Stock
Min.: 1
Mult.: 1
: 1.000
150 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 125 C Can PCW Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 270uF 105C AEC-Q200 233In Stock
Min.: 1
Mult.: 1
: 500

270 uF 16 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hours 20 % 24 mOhms 3.2 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 994In Stock
Min.: 1
Mult.: 1
: 1.000
500 uF 4 VDC SMD/SMT 6.7 mm (0.264 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 3000 Hours 20 % 18 mOhms 2.45 A - 55 C + 125 C 8 mm Can RDS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 595In Stock
1.000Expected 27/11/2026
Min.: 1
Mult.: 1
: 1.000
100 uF 10 VDC SMD/SMT 5.7 mm (0.224 in) 6.5 mm (0.256 in) Aluminum Polymer Capacitors 3000 Hours 20 % 25 mOhms 3.7 A - 55 C + 125 C 6.3 mm Can RDS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 1.839In Stock
1.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1.000
47 uF 16 VDC SMD/SMT 5.7 mm (0.224 in) 6.5 mm (0.256 in) Aluminum Polymer Capacitors 3000 Hours 20 % 24 mOhms 3.75 A - 55 C + 125 C 6.3 mm Can RDS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5V 820uF 5Mohms 964In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 5 mOhms 6.3 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 6.3V 20% Aluminum Capacitor 1.037In Stock
Min.: 1
Mult.: 1
: 1.000

1.2 mF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 6.1 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% AEC-Q200 32In Stock
Min.: 1
Mult.: 1
: 500

270 uF 16 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 3.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 220uF 105C AEC-Q200 423In Stock
Min.: 1
Mult.: 1
: 500

220 uF 20 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hours 20 % 22 mOhms 3.7 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 888In Stock
Min.: 1
Mult.: 1
: 900
18 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 300 Hours 20 % 30 mOhms 3.16 A - 55 C + 125 C 8 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 15uF 20% 390In Stock
Min.: 1
Mult.: 1

15 uF 20 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % 63 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors FPCAP 16V 470UF 400In Stock
Min.: 1
Mult.: 1
: 400

470 uF 16 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 6.1 A - 55 C + 105 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF 105C 700In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 2.5 VDC SMD/SMT 4.2 mm (0.165 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 390uF 2.5 Volts 20% AEC-Q200 986In Stock
Min.: 1
Mult.: 1
: 1.000

390 uF 2.5 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF 105C 7Mohms 433In Stock
Min.: 1
Mult.: 1

100 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 220uF 20% 16V High Capacitance 1.436In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 13 mOhms 4.15 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 16volts 39uF AEC-Q200 383In Stock
Min.: 1
Mult.: 1
: 1.000

39 uF 16 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 31 mOhms 2.4 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 220uF 105C AEC-Q200 561In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 4 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 32 mOhms 2 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 12uF 100 Volts 20% AEC-Q200 11In Stock
Min.: 1
Mult.: 1
: 500

12 uF 100 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hours 20 % 42 mOhms 1.9 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel