Aluminium Organic Polymer Capacitors

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Vishay / BC Components Aluminium Organic Polymer Capacitors 4.7uF 100V 20% 105C 2000H 6.3x6.3x7.7 10.476In Stock
Cut Tape
Rp68.431
Rp47.883
Rp39.077
Rp35.958
Reel
Rp26.969
Min.: 1
Mult.: 1
: 10.800
4.7 uF 100 VDC SMD/SMT 6.3 mm (0.248 in) 6.3 mm (0.248 in) Aluminum Polymer Capacitors 2000 Hours 20 % 100 mOhms 1.06 A - 55 C + 105 C 7.7 mm Can 184 CPNS Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 50V 20% 105C 10000H 6.329In Stock
Cut Tape
Rp115.580
Rp85.309
Rp74.852
Rp66.596
Reel
Rp54.121
Min.: 1
Mult.: 1
: 13.500
100 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 28 mOhms 2 A - 55 C + 105 C 10.8 mm 10 mm Can 182 CPHZ Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 50V 20% 105C 10000H 6.3x6.3x7.7 11.599In Stock
Cut Tape
Rp55.405
Rp40.178
Rp32.656
Rp30.087
Reel
Rp19.997
Min.: 1
Mult.: 1
: 10.800
33 uF 50 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can 182 CPHZ Reel, Cut Tape

Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 63V 20% 105C 10000H 6.3x6.3x7.7 8.847In Stock
Cut Tape
Rp54.671
Rp39.444
Rp32.289
Rp29.721
Reel
Rp19.814
Min.: 1
Mult.: 1
: 10.800
22 uF 63 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can 182 CPHZ Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 25V 20% 105C 10000H 6.3x6.3x7.7 4.005In Stock
Cut Tape
Rp49.351
Rp28.436
Rp24.400
Rp22.382
Reel
Rp16.952
Min.: 1
Mult.: 1
: 10.800
100 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can 182 CPHZ Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 16V 20% 125C 2000H 6.3x6.3x7.7 3.408In Stock
Cut Tape
Rp31.922
Rp21.832
Rp18.896
Rp16.383
Reel
Rp11.338
Min.: 1
Mult.: 1
: 10.800
100 uF 16 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 2.2 A - 55 C + 125 C 6.3 mm Can 186 CPNT Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 50V 20% 125C 2000H 10.0x10.0x12.4 742In Stock
Cut Tape
Rp141.264
Rp105.856
Rp93.198
Rp80.906
Reel
Rp69.348
Min.: 1
Mult.: 1
: 10.800
100 uF 50 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 2.8 A - 55 C + 125 C 10 mm Can 186 CPNT Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 10uF 100V 20% 105C 2000H 8.0x8.0x11.7 1.300In Stock
Cut Tape
Rp90.079
Rp64.945
Rp56.322
Rp43.480
Reel
Rp37.059
Min.: 1
Mult.: 1
: 10.800
10 uF 100 VDC SMD/SMT 8 mm (0.315 in) 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 45 mOhms 1.7 A - 55 C + 105 C 11.7 mm Can 184 CPNS Reel, Cut Tape


Vishay / BC Components Aluminium Organic Polymer Capacitors 220uF 25V 20% 125C 4000H 8.0x8.0x10.5 5.677In Stock
Cut Tape
Rp95.032
Rp66.596
Rp57.423
Rp50.452
Reel
Rp42.012
Min.: 1
Mult.: 1
: 13.500
220 uF 25 VDC SMD/SMT 10.8 mm (0.425 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can 183 CPHT Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 25V 20% 7.257In Stock
Cut Tape
Rp51.185
Rp36.325
Rp29.904
Rp27.519
Reel
Rp17.961
Min.: 1
Mult.: 1
: 10.000
47 uF 25 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 5000 Hours 20 % 1.3 A - 55 C + 105 C 6.6 mm Can 181 CPL Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 35V 20% 105C 10000H 5.0x5.0x5.8 14.388In Stock
Cut Tape
Rp31.005
Rp21.648
Rp15.869
Rp13.264
Reel
Rp10.164
Min.: 1
Mult.: 1
: 15.000
22 uF 35 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 100 mOhms 900 mA - 55 C + 105 C 5 mm Can 182 CPHZ Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 10uF 35V 20% 125C 2000H 6.3x6.3x5.8 1.838In Stock
Cut Tape
Rp31.922
Rp22.015
Rp18.896
Rp16.163
Reel
Rp10.421
Min.: 1
Mult.: 1
: 12.000
10 uF 35 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Polymer Capacitors 2000 Hours 20 % 75 mOhms 980 mA - 55 C + 125 C 6.3 mm Can 186 CPNT Reel, Cut Tape

Vishay / BC Components Aluminium Organic Polymer Capacitors 330uF 16V 20% 125C 2000H 10.0x10.0x10.5 1.060In Stock
Cut Tape
Rp46.048
Rp34.490
Rp29.904
Rp27.519
Reel
Rp22.933
Min.: 1
Mult.: 1
: 13.500
330 uF 16 VDC SMD/SMT 10.8 mm (0.425 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 3.5 A - 55 C + 125 C 10 mm Can 186 CPNT Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 180uF 20V 20% 125C 2000H 8.0x8.0x11.7 855In Stock
Cut Tape
Rp42.930
Rp35.224
Rp33.023
Rp27.152
Reel
Rp22.566
Min.: 1
Mult.: 1
: 10.800
180 uF 20 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 3.8 A - 55 C + 125 C 8 mm Can 186 CPNT Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 50V 20% 125C 4000H 10.0x10.0x10.5 198In Stock
Cut Tape
Rp103.288
Rp90.996
Rp81.273
Rp74.668
Reel
Rp67.697
Min.: 1
Mult.: 1
: 13.500
120 uF 50 VDC SMD/SMT 10.8 mm (0.425 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 28 mOhms 1.6 A - 55 C + 125 C 10 mm Can 183 CPHT Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 25V 20% 125C 4000H 6.3x6.3x7.7 2.880In Stock
Cut Tape
Rp51.736
Rp36.875
Rp31.739
Rp27.886
Reel
Rp19.814
Min.: 1
Mult.: 1
: 10.800
100 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.4 A - 55 C + 125 C 6.3 mm Can 183 CPHT Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 35V 20% 105C 10000H 6.3x6.3x5.8 570In Stock
12.000Expected 19/01/2027
Cut Tape
Rp45.865
Rp31.188
Rp24.767
Rp22.566
Reel
Rp15.099
Min.: 1
Mult.: 1
: 12.000
47 uF 35 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can 182 CPHZ Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 10uF 50V 20% 105C 10000H 5.0x5.0x5.8 1.556In Stock
15.000Expected 12/05/2027
Cut Tape
Rp37.426
Rp24.951
Rp19.997
Rp17.869
Reel
Rp11.338
Min.: 1
Mult.: 1
: 15.000
10 uF 50 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 120 mOhms 750 mA - 55 C + 105 C 5 mm Can 182 CPHZ Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 80V 20% 105C 10000H 8.0x8.0x10.5 1.902In Stock
Cut Tape
Rp93.381
Rp65.495
Rp56.506
Rp49.534
Reel
Rp41.279
Min.: 1
Mult.: 1
: 13.500
22 uF 80 VDC SMD/SMT 10.8 mm (0.425 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 45 mOhms 1.55 A - 55 C + 105 C 8 mm Can 182 CPHZ Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 220uF 25V 20% 105C 10000H 8.0x8.0x10.5 11In Stock
Cut Tape
Rp99.435
Rp69.348
Rp56.689
Rp52.470
Reel
Rp38.710
Min.: 1
Mult.: 1
: 13.500
220 uF 25 VDC SMD/SMT 10.8 mm (0.425 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can 182 CPHZ Reel, Cut Tape

Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 50V 20% 125C 4000H 6.3x6.3x5.8 364In Stock
Cut Tape
Rp38.894
Rp38.710
Rp37.242
Rp29.904
Reel
Rp18.181
Min.: 1
Mult.: 1
: 12.000
22 uF 50 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can 183 CPHT Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 270uF 35V 20% 125C 4000H 10.0x10.0x10.5
11.450Expected 14/12/2026
Cut Tape
Rp102.371
Rp82.374
Rp75.952
Rp70.816
Reel
Rp64.578
Min.: 1
Mult.: 1
: 13.500
270 uF 35 VDC SMD/SMT 10.8 mm (0.425 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can 183 CPHT Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 35V 20% Non-Stocked Lead-Time 8 Weeks
Cut Tape
Rp48.433
Rp34.490
Rp29.721
Rp26.235
Reel
Rp21.465
Min.: 1
Mult.: 1
: 10.000
22 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hours 20 % - 55 C + 105 C Can 180 CPS Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 20V 20% Non-Stocked Lead-Time 8 Weeks
Reel
Rp21.465
Min.: 10.000
Mult.: 10.000
: 10.000
120 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hours 20 % 25 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 390uF 20V 20% Non-Stocked Lead-Time 8 Weeks
Reel
Rp37.059
Min.: 4.000
Mult.: 4.000
: 4.000
390 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hours 20 % 14 mOhms - 55 C + 105 C Can 180 CPS Reel