Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF 20% 1210 ESR=300mOhm Black Resin 2.667In Stock
Cut Tape
Rp28.252,84
Rp16.456,36
Rp13.832,88
Rp12.034,98
Reel
Rp10.457,22
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 125 C 300 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay T55B225M050C0200
Vishay Tantalum Capacitors - Polymer T55B225M050C0200 856In Stock
Rp25.684,40
Rp17.502,08
Rp12.732,12
Rp10.548,95
Min.: 1
Mult.: 1
SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm
KYOCERA AVX Tantalum Capacitors - Polymer 35V 2.2uF 20% 1210 E SR=200mOhm Black Res 2.267In Stock
4.000Expected 24/06/2027
Cut Tape
Rp34.123,56
Rp23.482,88
Rp20.180,60
Rp17.520,43
Rp15.979,37
Reel
Rp15.282,22
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 2.2 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 1311 20% ESR=200mohms 3.082In Stock
Cut Tape
Rp28.986,68
Rp15.300,56
Rp14.089,73
Rp12.071,67
Rp11.429,56
Reel
Rp10.915,87
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF 20% 2312 E SR=300mOhm 663In Stock
Cut Tape
Rp41.461,96
Rp28.619,76
Rp24.033,26
Rp21.464,82
Reel
Rp18.529,46
Min.: 1
Mult.: 1
: 500
SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 105 C 300 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 2.2uF 20% 2312 E SR=200mOhm 528In Stock
Cut Tape
Rp53.570,32
Rp40.361,20
Rp33.206,26
Rp30.454,36
Reel
Rp24.950,56
Min.: 1
Mult.: 1
: 500
SMD/SMT 2.2 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 250Vo 2.2uF RAD 2KHr ESR=685 mOhms 3.221In Stock
2.500Expected 28/05/2027
Rp26.418,24
Rp13.319,20
Rp12.053,32
Rp9.851,80
Rp9.778,42
Min.: 1
Mult.: 1
Radial 2.2 uF 20 % 250 VDC - 55 C + 125 C 685 mOhms 8 mm (0.315 in) Bulk
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=150mOhms AEC-Q200 1.010In Stock
Cut Tape
Rp25.867,86
Rp13.521,00
Rp12.438,59
Rp10.585,64
Rp10.016,92
Reel
Rp9.466,54
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=200mOhms AEC-Q200 1.952In Stock
Cut Tape
Rp23.666,34
Rp12.108,36
Rp11.099,33
Rp9.411,50
Rp8.879,46
Reel
Rp8.439,16
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=150mOhms AECQ200 3.144In Stock
Cut Tape
Rp20.547,52
Rp10.328,80
Rp9.448,19
Rp7.943,82
Rp7.485,17
Reel
Rp7.081,56
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 2.2 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=200mOhms AECQ200 2.831In Stock
Cut Tape
Rp25.317,48
Rp13.062,35
Rp11.998,28
Rp10.200,38
Rp9.650,00
Reel
Rp9.484,88
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 2.2uF 20% 1210 E SR=200mOhm
4.000Expected 20/05/2027
Cut Tape
Rp27.702,46
Rp16.749,90
Rp14.144,77
Rp11.833,17
Rp11.062,64
Reel
Rp10.163,68
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 2.2 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=150mOhms AECQ200
3.953Expected 24/12/2026
Cut Tape
Rp26.234,78
Rp14.603,42
Rp13.429,27
Rp11.411,21
Reel
Rp9.723,38
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF ESR=300Ohms cross to TCQB225M050R0300E AEC-Q200
2.000Expected 11/02/2027
Cut Tape
Rp30.270,90
Rp21.097,90
Rp15.502,37
Rp12.970,62
Rp12.108,36
Reel
Rp11.484,60
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 125 C 300 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF 20% 2312 E SR=300mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Reel
Rp34.307,02
Min.: 500
Mult.: 500
: 500
2.2 uF 50 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 2.2uF 20% 2312 E SR=200mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Reel
Rp43.663,48
Min.: 500
Mult.: 500
: 500
2.2 uF 63 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF 20% 2312 ESR=300mOhm Non-Stocked
Reel
Rp27.702,46
Rp26.418,24
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 105 C 300 mOhms 6 mm 3.2 mm 2.6 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 2.2uF 20% 2312 ESR=200mOhm Non-Stocked
Reel
Rp38.343,14
Rp36.508,54
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT 2.2 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 6 mm 3.2 mm 2.6 mm Reel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=150mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
Rp19.079,84
Rp12.878,89
Rp9.374,81
Rp7.778,70
Rp7.228,32
Reel
Rp5.907,41
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 2.2 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=200mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
Rp18.529,46
Rp12.273,47
Rp8.861,12
Rp7.301,71
Rp6.769,67
Reel
Rp5.375,38
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 2.2 uF 20 % 35 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=200mOhms AECQ200 Non-Stocked Lead-Time 25 Weeks
Cut Tape
Rp19.079,84
Rp12.970,62
Rp9.429,84
Rp7.815,40
Rp7.283,36
Reel
Rp6.641,25
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 2.2 uF 20 % 35 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF ESR=300Ohms cross to TCQB225M050S0300E AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
Rp11.466,25
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 125 C 300 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 20% SnPb 5% Pb min ESR=150mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
Rp33.756,64
Rp32.105,50
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 2.2 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 20% SnPb 5% Pb min ESR=200mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
Rp33.206,26
Rp31.555,12
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 2.2 uF 20 % 35 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 20% SnPb 5% Pb min ESR=150mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
Rp41.461,96
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 2.2 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel