Tantalum Capacitors - Polymer

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm Black Re 6.818In Stock
Cut Tape
Rp26.785
Rp16.200
Rp13.686
Rp11.448
Reel
Rp11.430
Min.: 1
Mult.: 1
: 2.000
0.47 uF 63 VDC SMD/SMT 20 % 1210 400 mOhms 3 uA 2.1 mm - 55 C + 105 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm 2.040In Stock
Cut Tape
Rp26.785
Rp18.713
Rp13.686
Rp11.448
Rp10.696
Reel
Rp10.127
Min.: 1
Mult.: 1
: 2.000
0.47 uF 63 VDC SMD/SMT 20 % 1305 400 mOhms 3 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm Non-Stocked
Reel
Rp14.824
Min.: 8.000
Mult.: 8.000
: 8.000
0.47 uF 63 VDC SMD/SMT 20 % 1210 400 mOhms 3 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel